Part Details for MIC2551ABML by Micrel Inc
Overview of MIC2551ABML by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MIC2551ABML
MIC2551ABML CAD Models
MIC2551ABML Part Data Attributes
|
MIC2551ABML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2551ABML
Micrel Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, MLF-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | MLF-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.00002 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3 mm |
Alternate Parts for MIC2551ABML
This table gives cross-reference parts and alternative options found for MIC2551ABML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2551ABML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2551AYML | LINE TRANSCEIVER, QCC16 | Microchip Technology Inc | MIC2551ABML vs MIC2551AYML |
MIC2551ABMLTR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, MLF-16 | Microchip Technology Inc | MIC2551ABML vs MIC2551ABMLTR |
MIC2551ABMLTR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, MLF-16 | Micrel Inc | MIC2551ABML vs MIC2551ABMLTR |
MIC2551BML | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, MLF-16 | Microchip Technology Inc | MIC2551ABML vs MIC2551BML |
MIC2551AYMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Microchip Technology Inc | MIC2551ABML vs MIC2551AYMLTR |
MIC2551YMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Microchip Technology Inc | MIC2551ABML vs MIC2551YMLTR |
MIC2551YMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Micrel Inc | MIC2551ABML vs MIC2551YMLTR |
MIC2551BML | Line Transceiver 1 Func 1 Driver 1 Rcvr CMOS | Micrel Inc | MIC2551ABML vs MIC2551BML |