Part Details for MIC2551YTS-TR by Microchip Technology Inc
Overview of MIC2551YTS-TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MIC2551YTS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0182
|
Newark | Usb Transceiver 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MIC2551YTS-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
NAC | USB Transceiver - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 0 |
|
RFQ |
Part Details for MIC2551YTS-TR
MIC2551YTS-TR CAD Models
MIC2551YTS-TR Part Data Attributes
|
MIC2551YTS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2551YTS-TR
Microchip Technology Inc
LINE TRANSCEIVER, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 4.4 mm |
Alternate Parts for MIC2551YTS-TR
This table gives cross-reference parts and alternative options found for MIC2551YTS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2551YTS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2551YTSTR | LINE TRANSCEIVER, PDSO14, LEAD FREE, TSSOP-14 | Micrel Inc | MIC2551YTS-TR vs MIC2551YTSTR |
MIC2551BTSTR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, TSSOP-14 | Micrel Inc | MIC2551YTS-TR vs MIC2551BTSTR |
MIC2551ABTS | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, TSSOP-14 | Micrel Inc | MIC2551YTS-TR vs MIC2551ABTS |
MIC2551ABTSTR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, TSSOP-14 | Microchip Technology Inc | MIC2551YTS-TR vs MIC2551ABTSTR |
MIC2551AYTS-TR | LINE TRANSCEIVER, PDSO14 | Microchip Technology Inc | MIC2551YTS-TR vs MIC2551AYTS-TR |
MIC2551AYTSTR | LINE TRANSCEIVER, PDSO14, LEAD FREE, TSSOP-14 | Micrel Inc | MIC2551YTS-TR vs MIC2551AYTSTR |
MIC2551YTSTR | LINE TRANSCEIVER, PDSO14, LEAD FREE, TSSOP-14 | Microchip Technology Inc | MIC2551YTS-TR vs MIC2551YTSTR |
MIC2551AYTS | LINE TRANSCEIVER, PDSO14 | Microchip Technology Inc | MIC2551YTS-TR vs MIC2551AYTS |
MIC2551BTSTR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, TSSOP-14 | Microchip Technology Inc | MIC2551YTS-TR vs MIC2551BTSTR |