Part Details for MIC2775-44YM5-TR by Microchip Technology Inc
Results Overview of MIC2775-44YM5-TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2775-44YM5-TR Information
MIC2775-44YM5-TR by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2775-44YM5-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71Y0366
|
Newark | Single Voltage Supervisor With Dual Active-High And Low Push-Pull Outputs, Manua 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2775-44YM5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 | Buy Now |
|
DISTI #
MIC2775-44YM5-TR
|
Avnet Americas | SINGLE VOLTAGE SUPERVISOR WITH DUAL ACTIVE-HIGH AND LOW PUSH - Tape and Reel (Alt: MIC2775-44YM5-TR) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6625 / $0.7571 | Buy Now |
|
DISTI #
MIC2775-44YM5-TR
|
Microchip Technology Inc | Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua, SOT-23, Projected EOL: 2034-03-29 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | In Stock: 2855 and Alternates Available |
|
$0.5900 / $0.8100 | Buy Now |
|
DISTI #
MIC2775-44YM5-TR
|
IBS Electronics | MIC2775-44YM5-TR by Microchip is a 4.43V voltage supervisor with 140ms delay, designed for micro power applications. It features a SOT-23-5 package, ideal for SMT use. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.8960 | Buy Now |
|
|
NAC | Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua. - POWER ANALOG Product Line RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6600 / $0.8200 | Buy Now |
|
DISTI #
MIC2775-44YM5-TR
|
Avnet Silica | SINGLE VOLTAGE SUPERVISOR WITH DUAL ACTIVEHIGH AND LOW PUSH (Alt: MIC2775-44YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MIC2775-44YM5-TR
|
EBV Elektronik | SINGLE VOLTAGE SUPERVISOR WITH DUAL ACTIVEHIGH AND LOW PUSH (Alt: MIC2775-44YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MIC2775-44YM5-TR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MIC2775-44YM5-TR
MIC2775-44YM5-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIC2775-44YM5-TR Part Data Attributes
|
|
MIC2775-44YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2775-44YM5-TR
Microchip Technology Inc
Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT-23-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Additional Feature | Nominal Thresholdvoltage Is 4.43; Manual Reset Input | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 5.1388 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.43v | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 1.6 Mm |
MIC2775-44YM5-TR Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the MIC2775-44YM5-TR near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Additionally, keeping the thermal pad and surrounding area clear of copper pours and vias can help improve thermal performance.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence: 1) Apply input voltage (VIN) to the device, 2) Wait for the internal voltage regulator to stabilize (typically <10ms), 3) Apply the enable signal (EN) to the device, and 4) Configure the device using the I2C interface. Ensure the input voltage is within the recommended range (2.7V to 5.5V) and the enable signal is properly driven.
-
The internal voltage regulator of the MIC2775-44YM5-TR has a limited current capability (typically 50mA) and is intended to power the internal circuitry only. It is not designed to power external loads. If additional power is required, an external voltage regulator or power supply should be used.
-
To troubleshoot I2C communication issues, check the following: 1) Ensure the I2C clock frequency is within the recommended range (100kHz to 400kHz), 2) Verify the I2C bus is properly terminated, 3) Check for bus contention or conflicts with other devices on the I2C bus, 4) Use a logic analyzer or oscilloscope to verify the I2C signal integrity, and 5) Consult the MIC2775-44YM5-TR datasheet for specific I2C protocol requirements.
-
The MIC2775-44YM5-TR has a maximum junction temperature (TJ) of 150°C. Ensure the device is operated within the recommended ambient temperature range (-40°C to 85°C) and that the thermal design is sufficient to keep the junction temperature below the maximum rating. Consult the datasheet for thermal resistance and power dissipation information.