Part Details for MIC2876-4.75YMT-TR by Microchip Technology Inc
Overview of MIC2876-4.75YMT-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2876-4.75YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0544
|
Newark | Synchronous Boost Regulator 8 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2876-4.75YMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7740 | Buy Now |
DISTI #
MIC2876-4.75YMT-TR-ND
|
DigiKey | IC REG BOOST 4.75V 3.8A 8TDFN Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7300 | Buy Now |
DISTI #
MIC2876-4.75YMT-TR
|
Avnet Americas | Conv DC-DC Single Step Up 2.5V 5.5V 8-Pin TDFN T/R - Tape and Reel (Alt: MIC2876-4.75YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
998-MIC2876-475YMTTR
|
Mouser Electronics | Switching Voltage Regulators Synchronous Boost Regulator RoHS: Compliant | 0 |
|
$0.7300 | Order Now |
DISTI #
MIC2876-4.75YMT-TR
|
Microchip Technology Inc | Synchronous Boost Regulator, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
8850 Alternates Available |
|
$0.7100 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.6580 / $1.8020 | Buy Now |
|
Bristol Electronics | 3180 |
|
RFQ | ||
|
Quest Components | 2544 |
|
$0.6930 / $2.3100 | Buy Now | |
|
NAC | Synchronous Boost Regulator - Package: 8 UDFN 2x2x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.7600 / $0.9400 | Buy Now |
Part Details for MIC2876-4.75YMT-TR
MIC2876-4.75YMT-TR CAD Models
MIC2876-4.75YMT-TR Part Data Attributes
|
MIC2876-4.75YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2876-4.75YMT-TR
Microchip Technology Inc
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC8,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-07-07 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.8 A | |
Output Voltage-Nom | 4.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for MIC2876-4.75YMT-TR
This table gives cross-reference parts and alternative options found for MIC2876-4.75YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2876-4.75YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2876-4.75YMT | SWITCHING REGULATOR | Microchip Technology Inc | MIC2876-4.75YMT-TR vs MIC2876-4.75YMT |
TPS61088RHLR | 10-A Fully-Integrated Synchronous Boost Converter 20-VQFN -40 to 125 | Texas Instruments | MIC2876-4.75YMT-TR vs TPS61088RHLR |
TPS61088RHLT | 10-A Fully-Integrated Synchronous Boost Converter 20-VQFN -40 to 125 | Texas Instruments | MIC2876-4.75YMT-TR vs TPS61088RHLT |
TPS61088QRHLTQ1 | 10-A fully-integrated synchronous boost converter, AEC-Q100 qualified 20-VQFN -40 to 125 | Texas Instruments | MIC2876-4.75YMT-TR vs TPS61088QRHLTQ1 |