Part Details for MIC3001GML-TR by Microchip Technology Inc
Overview of MIC3001GML-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC3001GML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC3001GML-CT-ND
|
DigiKey | IC TRANSCEIVER 24MLF Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$4.8400 / $6.3900 | Buy Now |
DISTI #
MIC3001GML-TR
|
Avnet Americas | FOM Management IC 24-Pin VQFN T/R - Tape and Reel (Alt: MIC3001GML-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.8400 / $6.3900 | Buy Now |
DISTI #
998-MIC3001GMLTR
|
Mouser Electronics | Network Controller & Processor ICs F/O Transceiver Mgt. IC with Internal Calibration RoHS: Compliant | 0 |
|
$4.8400 / $6.3900 | Order Now |
DISTI #
MIC3001GML-TR
|
Microchip Technology Inc | F/O Transceiver Mgt. IC with Internal Calibration, Projected EOL: 2034-10-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7300 / $6.3900 | Buy Now |
|
Future Electronics | MIC3001 Series 3.6V 10 Gbps FOM Management IC with Internal Calibration - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$4.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$2.5400 / $5.3300 | Buy Now |
|
NAC | F/O Transceiver Mgt. IC with Internal Calibration - Package: 24 VQFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$2.9500 / $3.5600 | Buy Now |
DISTI #
MIC3001GML-TR
|
Avnet Silica | (Alt: MIC3001GML-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC3001GML-TR
|
EBV Elektronik | (Alt: MIC3001GML-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$2.5400 / $5.3300 | Buy Now |
Part Details for MIC3001GML-TR
MIC3001GML-TR CAD Models
MIC3001GML-TR Part Data Attributes
|
MIC3001GML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3001GML-TR
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, QCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, LEAD FREE, MLF-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MIC3001GML-TR
This table gives cross-reference parts and alternative options found for MIC3001GML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3001GML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3001GML | ATM/SONET/SDH SUPPORT CIRCUIT, QCC24 | Microchip Technology Inc | MIC3001GML-TR vs MIC3001GML |