There are no models available for this part yet.
Overview of MIC3001GML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC3001GML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y0724
|
Newark | F/O Transceiver Mgt. Ic With Internal Calibration 24 Vqfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip MIC3001GML RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 | Buy Now | |
DISTI #
576-1753-5-ND
|
DigiKey | IC TRANSCEIVER 24MLF Min Qty: 1 Lead time: 8 Weeks Container: Tube |
7 In Stock |
|
$6.3900 | Buy Now | |
DISTI #
MIC3001GML
|
Avnet Americas | FOM Management IC 24-Pin QFN - Rail/Tube (Alt: MIC3001GML) RoHS: Compliant Min Qty: 225 Package Multiple: 75 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.8400 / $6.3900 | Buy Now | |
DISTI #
998-MIC3001GML
|
Mouser Electronics | Network Controller & Processor ICs F/O Transceiver Mgt. IC with Internal Calibration RoHS: Compliant | 0 |
|
$4.8400 | Order Now | |
DISTI #
MIC3001GML
|
Microchip Technology Inc | F/O Transceiver Mgt. IC with Internal Calibration, Projected EOL: 2034-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7300 / $6.3900 | Buy Now | |
Future Electronics | MIC3001 Series 3.6V 10 Gbps FOM Management IC with Internal Calibration - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 75 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$6.2700 / $6.3800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3200 / $4.7800 | Buy Now | ||
NAC | F/O Transceiver Mgt. IC with Internal Calibration - Package: 24 VQFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 75 Container: Tube | 0 |
|
$2.9500 / $3.5600 | Buy Now | ||
DISTI #
MIC3001GML
|
Avnet Silica | FOM Management IC 24-Pin QFN (Alt: MIC3001GML) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MIC3001GML
|
EBV Elektronik | FOM Management IC 24-Pin QFN (Alt: MIC3001GML) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MIC3001GML by Microchip Technology Inc
Part Data Attributes for MIC3001GML by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
4 X 4 MM, LEAD FREE, MLF-24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Applications
|
SDH; SONET
|
JESD-30 Code
|
S-XQCC-N24
|
JESD-609 Code
|
e4
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC24,.16SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.9 mm
|
Supply Current-Max
|
3.5 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ATM/SONET/SDH SUPPORT CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
Related Parts for MIC3001GML
-
AT32UC3C2512C-Z2UTMicrocontrollers
-
MIW06-12D15HOther Analog ICs
-
KSZ8692PBNetwork Interfaces
-
MIC3000BMLATM/SONET/SDH ICs
-
LT1782IS5Operational Amplifiers
-
IRFR120NTRPBFPower Field-Effect Transistors
-
MIC2204YMMSwitching Regulator or Controllers
-
MIC2548-1YM-TRPeripheral Drivers
-
MIC49300WRLinear Regulator ICs