Power Circuits
MIC37100-3.3BS
Description: Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PDSO4, TO-261, SOT-223, 4 PIN

Overview of MIC37100-3.3BS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC37100-3.3BS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MIC37100-3.3BS
Avnet Americas - Bulk (Alt: MIC37100-3.3BS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 5 Partner Stock
RFQ

CAD Models for MIC37100-3.3BS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC37100-3.3BS by Microchip Technology Inc

MIC37100-3.3BS
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
TO-261
Package Description
SOP, SOT-223
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.28 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
2.25 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Length
6.5 mm
Line Regulation-Max
0.0165%
Load Regulation-Max
0.033%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
3.5 mm
Want to compare parts?
  1. MIC37100-3.3BS
    Microchip Technology Inc
    Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PDSO4, TO-261, SOT-223, 4 PIN
    VS

Alternate Parts for MIC37100-3.3BS

This table gives cross-reference parts and alternative options found for MIC37100-3.3BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC37100-3.3BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC37100-3.3WS-TR 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO4 Microchip Technology Inc MIC37100-3.3BS vs MIC37100-3.3WS-TR
MIC37100-3.3WS 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO4 Microchip Technology Inc MIC37100-3.3BS vs MIC37100-3.3WS
Part Number Description Manufacturer Compare
LR1108L-33-AF5-R Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd MIC37100-3.3BS vs LR1108L-33-AF5-R
MIC37101-3.3YM 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 Microchip Technology Inc MIC37100-3.3BS vs MIC37101-3.3YM
MIC37101-3.3BM Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc MIC37100-3.3BS vs MIC37101-3.3BM
MIC37100-3.3WS 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO4 Microchip Technology Inc MIC37100-3.3BS vs MIC37100-3.3WS
MIC37100-3.3WS-TR 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO4 Microchip Technology Inc MIC37100-3.3BS vs MIC37100-3.3WS-TR

Related Parts for MIC37100-3.3BS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC37100-3.3BS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC37100-3.3BS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC37100-3.3BS would you like to use for your alert(s)?
  • Please alert me when MIC37100-3.3BS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC37100-3.3BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC37100-3.3BS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC37100-3.3BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC37100-3.3BS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC37100-3.3BS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: