Part Details for MIC3775YMM-TR by Microchip Technology Inc
Overview of MIC3775YMM-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC3775YMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0887
|
Newark | Ldo, Adj, 1.24-6V, 0.75A, -40 To 125Degc Rohs Compliant: Yes |Microchip MIC3775YMM-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2490 |
|
$1.8300 | Buy Now |
DISTI #
71Y0916
|
Newark | 750Ma Low Voltage Ucap Ldo 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC3775YMM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 | Buy Now |
DISTI #
MIC3775YMM-CT-ND
|
DigiKey | IC REG LIN POS ADJ 750MA 8MSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1677 In Stock |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
MIC3775YMM-TR
|
Avnet Americas | 750MA LOW VOLTAGE UCAP LDO - Tape and Reel (Alt: MIC3775YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
998-MIC3775YMMTR
|
Mouser Electronics | LDO Voltage Regulators 750mA Low Voltage uCap LDO RoHS: Compliant | 0 |
|
$1.7200 / $2.2700 | Order Now |
DISTI #
MIC3775YMM-TR
|
Microchip Technology Inc | 750mA Low Voltage uCap LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2300 Alternates Available |
|
$1.3200 / $2.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $2.2600 | Buy Now |
DISTI #
MIC3775YMM-TR
|
Avnet Americas | 750MA LOW VOLTAGE UCAP LDO - Tape and Reel (Alt: MIC3775YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7200 / $2.2700 | Buy Now |
|
Ameya Holding Limited | MIC3775 Series ADJ 1.24-6 Vout 750 mA Low Voltage μCap LDO Regulator - MSOP-8 | 2300 |
|
RFQ |
Part Details for MIC3775YMM-TR
MIC3775YMM-TR CAD Models
MIC3775YMM-TR Part Data Attributes
|
MIC3775YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3775YMM-TR
Microchip Technology Inc
1.24 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC3775YMM-TR
This table gives cross-reference parts and alternative options found for MIC3775YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3775YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3775BMMTR | Adjustable Positive LDO Regulator, 1.24V Min, 6V Max, 0.5V Dropout, PDSO8, MSOP-8 | Microchip Technology Inc | MIC3775YMM-TR vs MIC3775BMMTR |
MIC3775BMMTR | Adjustable Positive LDO Regulator, 1.24V Min, 6V Max, 0.5V Dropout, PDSO8, MSOP-8 | Micrel Inc | MIC3775YMM-TR vs MIC3775BMMTR |
MIC3775YMMTR | 1.24 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, LEADFREE, MSOP-8 | Microchip Technology Inc | MIC3775YMM-TR vs MIC3775YMMTR |
MIC3775YMM | 1.24 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 | Microchip Technology Inc | MIC3775YMM-TR vs MIC3775YMM |
MIC3775YMMTR | 1.24 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, LEADFREE, MSOP-8 | Micrel Inc | MIC3775YMM-TR vs MIC3775YMMTR |