-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.24 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0915
|
Newark | 750Ma Low Voltage Ucap Ldo 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC3775YMM Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
576-1768-5-ND
|
DigiKey | IC REG LIN POS ADJ 750MA 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
497 In Stock |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
MIC3775YMM
|
Avnet Americas | LDO Regulator Pos 1.24V 0.75A 8-Pin MSOP - Rail/Tube (Alt: MIC3775YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
998-MIC3775YMM
|
Mouser Electronics | LDO Voltage Regulators 750mA Low Voltage uCap LDO RoHS: Compliant | 264 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
MIC3775YMM
|
Microchip Technology Inc | 750mA Low Voltage uCap LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2400 Alternates Available |
|
$1.3200 / $2.2700 | Buy Now |
|
Future Electronics | MIC3775 Series ADJ 1.24-6 Vout 750 mA Low Voltage μCap LDO Regulator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.6900 / $1.8200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 6V 0.75A 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$1.0400 / $1.2600 | Buy Now |
|
Quest Components | 585 |
|
$1.3151 / $3.1880 | Buy Now | |
DISTI #
MIC3775YMM
|
Avnet Americas | LDO Regulator Pos 1.24V 0.75A 8-Pin MSOP - Rail/Tube (Alt: MIC3775YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
MIC3775YMM
|
TME | IC: voltage regulator, LDO,linear,adjustable, 3.25÷6V, 0.75A Min Qty: 1 | 8 |
|
$0.9500 / $1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC3775YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3775YMM
Microchip Technology Inc
1.24 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8, LEADFREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC3775YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3775YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3775BMMTR | Adjustable Positive LDO Regulator, 1.24V Min, 6V Max, 0.5V Dropout, PDSO8, MSOP-8 | Microchip Technology Inc | MIC3775YMM vs MIC3775BMMTR |
MIC3775BMMTR | Adjustable Positive LDO Regulator, 1.24V Min, 6V Max, 0.5V Dropout, PDSO8, MSOP-8 | Micrel Inc | MIC3775YMM vs MIC3775BMMTR |
MIC3775YMMTR | 1.24 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, LEADFREE, MSOP-8 | Microchip Technology Inc | MIC3775YMM vs MIC3775YMMTR |
MIC3775YMM-TR | 1.24 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 | Microchip Technology Inc | MIC3775YMM vs MIC3775YMM-TR |
MIC3775YMMTR | 1.24 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, LEADFREE, MSOP-8 | Micrel Inc | MIC3775YMM vs MIC3775YMMTR |