-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1816
|
Newark | Pwm Controller, 1 Mhz, -40 To 85Deg C Rohs Compliant: Yes |Microchip MIC3809YMM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 290 |
|
$2.0900 / $2.7600 | Buy Now |
DISTI #
576-2281-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
293 In Stock |
|
$2.0100 / $2.6500 | Buy Now |
DISTI #
MIC3809YMM
|
Avnet Americas | PUSH-PULL DC/DC CONTROLLER - Rail/Tube (Alt: MIC3809YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0100 / $2.6500 | Buy Now |
DISTI #
998-MIC3809YMM
|
Mouser Electronics | Switching Controllers Push-Pull DC/DC Controller RoHS: Compliant | 950 |
|
$2.0100 / $2.6500 | Buy Now |
DISTI #
MIC3809YMM
|
Microchip Technology Inc | Push-Pull DC/DC Controller, Projected EOL: 2034-01-31 RoHS: Compliant pbFree: Yes |
5802 Alternates Available |
|
$1.5500 / $2.6500 | Buy Now |
|
Future Electronics | IC REG CTRLR MULT TOPOLOGY 8MSOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Tube | 4300Tube |
|
$1.9800 / $2.1500 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 1A 10kHz to 1000kHz Automotive 8-Pin MSOP Tube RoHS: Compliant | 5800 Factory Stock |
|
$1.2000 / $1.4000 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK ISO CM 8-MSOP | 2 |
|
RFQ | |
|
NAC | Push-Pull DC/DC Controller - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 4600 |
|
$1.2600 / $1.5500 | Buy Now |
DISTI #
SMC-MIC3809YMM
|
Sensible Micro Corporation | Switching Controllers Push-Pull Dc/Dc Controller RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 2500 |
|
$1.3760 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC3809YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3809YMM
Microchip Technology Inc
1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC3809YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3809YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3809YMMTR | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | MIC3809YMM vs MIC3809YMMTR |
MIC3809BMMTR | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | Micrel Inc | MIC3809YMM vs MIC3809BMMTR |
MIC3809BMM | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC3809YMM vs MIC3809BMM |
MIC3809YMMTR | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | MIC3809YMM vs MIC3809YMMTR |