Part Details for MIC38C43-1BM by Rochester Electronics LLC
Overview of MIC38C43-1BM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC38C43-1BM
MIC38C43-1BM CAD Models
MIC38C43-1BM Part Data Attributes
|
MIC38C43-1BM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC38C43-1BM
Rochester Electronics LLC
0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC38C43-1BM
This table gives cross-reference parts and alternative options found for MIC38C43-1BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38C43-1BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38HC42-1YM | IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,SOP,14PIN,PLASTIC | Microchip Technology Inc | MIC38C43-1BM vs MIC38HC42-1YM |
MIC38HC43YM | 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MIC38C43-1BM vs MIC38HC43YM |
MIC38HC43-1BM | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, PLASTIC, SOIC-14 | Micrel Inc | MIC38C43-1BM vs MIC38HC43-1BM |
MIC38HC42-1BM | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, PLASTIC, SOIC-14 | Microchip Technology Inc | MIC38C43-1BM vs MIC38HC42-1BM |
MIC38HC43-1YM | IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,SOP,14PIN,PLASTIC | Microchip Technology Inc | MIC38C43-1BM vs MIC38HC43-1YM |
MIC38HC43YMTR | 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | MIC38C43-1BM vs MIC38HC43YMTR |
MIC38HC42-1BMT&R | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, 0.150 INCH, SOIC-14 | Micrel Inc | MIC38C43-1BM vs MIC38HC42-1BMT&R |
MIC38HC43-1BMT&R | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, 0.150 INCH, SOIC-14 | Micrel Inc | MIC38C43-1BM vs MIC38HC43-1BMT&R |
MIC38HC43-1BM | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, PLASTIC, SOIC-14 | Microchip Technology Inc | MIC38C43-1BM vs MIC38HC43-1BM |
MIC38HC42-1BMT&R | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, 0.150 INCH, SOIC-14 | Microchip Technology Inc | MIC38C43-1BM vs MIC38HC42-1BMT&R |