-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8156
|
Newark | Pwm Ctrl, 500Khz, -40 To 85Deg C, Power Supply Controller Type:Single Ended Controller, No. Of Channels:1Channels, Control Mode:Current Mode Control, Supply Voltage Min:7.6V, Supply Voltage Max:20V, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip MIC38C43YM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 525 |
|
$1.0700 / $1.3300 | Buy Now |
DISTI #
576-1168-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
275 In Stock |
|
$1.0250 / $1.2800 | Buy Now |
DISTI #
MIC38C43YM
|
Avnet Americas | Current Mode PWM Controller 4.9V to 5.1V 500mA 8-Pin SOIC - Rail/Tube (Alt: MIC38C43YM) RoHS: Compliant Min Qty: 380 Package Multiple: 95 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.9800 / $1.2800 | Buy Now |
DISTI #
998-MIC38C43YM
|
Mouser Electronics | Switching Controllers Monolithic SMPS Controller RoHS: Compliant | 737 |
|
$1.0100 / $1.1700 | Buy Now |
DISTI #
MIC38C43YM
|
Microchip Technology Inc | Monolithic SMPS Controller, Projected EOL: 2034-01-25 RoHS: Compliant pbFree: Yes |
5320 Alternates Available |
|
$0.9300 / $1.2800 | Buy Now |
|
Future Electronics | MIC38C43 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 855 Package Multiple: 95 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$1.0400 / $1.1300 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N Tube RoHS: Compliant | 5320 Factory Stock |
|
$0.9770 / $1.1890 | Buy Now |
DISTI #
81021301
|
Verical | Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 380 Package Multiple: 380 Date Code: 2404 | Americas - 4180 |
|
$0.9691 / $0.9934 | Buy Now |
|
NAC | Monolithic SMPS Controller - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 4275 |
|
$1.0200 / $1.2600 | Buy Now |
DISTI #
MIC38C43YM
|
Avnet Silica | Current Mode PWM Controller 4.9V to 5.1V 500mA 8-Pin SOIC (Alt: MIC38C43YM) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC38C43YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38C43YM
Microchip Technology Inc
Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC38C43YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38C43YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38C43-1YM-TR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14 | Microchip Technology Inc | MIC38C43YM vs MIC38C43-1YM-TR |
MIC38C43BMM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC38C43YM vs MIC38C43BMM |
MIC38C43AYM | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC38C43YM vs MIC38C43AYM |
MIC38C45-1YM | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14 | Microchip Technology Inc | MIC38C43YM vs MIC38C45-1YM |
MIC38C43YMM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8 | Microchip Technology Inc | MIC38C43YM vs MIC38C43YMM |
MIC38C43-1BM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO14, SOIC-14 | Microchip Technology Inc | MIC38C43YM vs MIC38C43-1BM |
MIC38C43AYMM-TR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC38C43YM vs MIC38C43AYMM-TR |
MIC38C43AYMM | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC38C43YM vs MIC38C43AYMM |
MIC38C43-1BN | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDIP14, PLASTIC, DIP-14 | Microchip Technology Inc | MIC38C43YM vs MIC38C43-1BN |
MIC38C45YN | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDIP8 | Microchip Technology Inc | MIC38C43YM vs MIC38C45YN |