Part Details for MIC38HC43-1YM-TR by Microchip Technology Inc
Overview of MIC38HC43-1YM-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC38HC43-1YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y1971
|
Newark | Monolithic Smps Controller 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MIC38HC43-1YM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6800 | Buy Now |
DISTI #
MIC38HC43-1YM-TR-ND
|
DigiKey | IC REG CTRLR MULT TOP 14SOIC Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6000 | Buy Now |
DISTI #
MIC38HC43-1YM-TR
|
Avnet Americas | MONOLITHIC SMPS CONTROLLER - Tape and Reel (Alt: MIC38HC43-1YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.6000 / $3.4200 | Buy Now |
DISTI #
998-MIC38HC43-1YMTR
|
Mouser Electronics | Switching Controllers Monolithic SMPS Controller RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
DISTI #
MIC38HC43-1YM-TR
|
Microchip Technology Inc | Monolithic SMPS Controller, Projected EOL: 2034-10-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0000 / $3.4200 | Buy Now |
|
Future Electronics | MIC38HC43 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$2.5500 | Buy Now |
|
Future Electronics | MIC38HC43 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6000 / $4.3900 | Buy Now |
|
NAC | Monolithic SMPS Controller - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.6100 / $1.9800 | Buy Now |
DISTI #
MIC38HC43-1YM-TR
|
Avnet Silica | (Alt: MIC38HC43-1YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC38HC43-1YM-TR
MIC38HC43-1YM-TR CAD Models
MIC38HC43-1YM-TR Part Data Attributes
|
MIC38HC43-1YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38HC43-1YM-TR
Microchip Technology Inc
IC REG CTRLR MULT TOP 14SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MIC38HC43-1YM-TR
This table gives cross-reference parts and alternative options found for MIC38HC43-1YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38HC43-1YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38HC42-1BM | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, PLASTIC, SOIC-14 | Microchip Technology Inc | MIC38HC43-1YM-TR vs MIC38HC42-1BM |
MIC38HC42-1BMT&R | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, 0.150 INCH, SOIC-14 | Microchip Technology Inc | MIC38HC43-1YM-TR vs MIC38HC42-1BMT&R |
MIC38HC43YMTR | 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | MIC38HC43-1YM-TR vs MIC38HC43YMTR |
MIC38HC42-1BM | Switching Controller Current-mode 1A 500kHz Switching Freq-Max BICMOS PDSO14 | Micrel Inc | MIC38HC43-1YM-TR vs MIC38HC42-1BM |
UC2842AQDR | 30-V, 1-A, automotive 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle 14-SOIC -40 to 125 | Texas Instruments | MIC38HC43-1YM-TR vs UC2842AQDR |
MIC38C42-1BM | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | Rochester Electronics LLC | MIC38HC43-1YM-TR vs MIC38C42-1BM |
MIC38HC43-1BM | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO14, PLASTIC, SOIC-14 | Microchip Technology Inc | MIC38HC43-1YM-TR vs MIC38HC43-1BM |
MIC38C43-1BM | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 | Rochester Electronics LLC | MIC38HC43-1YM-TR vs MIC38C43-1BM |
MIC38HC43-1YM | IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,SOP,14PIN,PLASTIC | Microchip Technology Inc | MIC38HC43-1YM-TR vs MIC38HC43-1YM |
MIC38HC42-1YM-TR | IC REG CTRLR PWM CM 14-SOIC | Microchip Technology Inc | MIC38HC43-1YM-TR vs MIC38HC42-1YM-TR |