Part Details for MIC39101-1.8BM by Micrel Inc
Results Overview of MIC39101-1.8BM by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC39101-1.8BM Information
MIC39101-1.8BM by Micrel Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: MIC39101-1.8BM by Micrel Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MIC39101-1.8BM
MIC39101-1.8BM Part Data Attributes
|
|
MIC39101-1.8BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39101-1.8BM
Micrel Inc
Fixed Positive LDO Regulator, 1.8V, 0.63V Dropout, BIPolar, PDSO8, POWER, SOIC-8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Power, Soic-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.63 V | |
| Dropout Voltage1-Nom | 0.41 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 2.25 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.93 Mm | |
| Line Regulation-Max | 0.009% | |
| Load Regulation-Max | 0.018% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1 A | |
| Output Voltage1-Max | 1.836 V | |
| Output Voltage1-Min | 1.764 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.73 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 3.94 Mm |
Alternate Parts for MIC39101-1.8BM
This table gives cross-reference parts and alternative options found for MIC39101-1.8BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC39101-1.8BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MIC39101-1.8YM | Microchip Technology Inc | $1.3373 | 1.0A 1.0% Fixed Voltage LDO | MIC39101-1.8BM vs MIC39101-1.8YM |
| MIC39101-1.8YM-TR | Microchip Technology Inc | Check for Price | 1.0A 1.0% Fixed Voltage LDO | MIC39101-1.8BM vs MIC39101-1.8YM-TR |
| MIC39101-1.8BM | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.63V Dropout, BIPolar, PDSO8, POWER, SOIC-8 | MIC39101-1.8BM vs MIC39101-1.8BM |
| LM39100S-1.8V | HTC Korea | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.63V Dropout, PDSO3, SOT-223, 3 PIN | MIC39101-1.8BM vs LM39100S-1.8V |
| LM39101GRS-1.8V | HTC Korea | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.63V Dropout, PSSO5, TO-252, 5 PIN | MIC39101-1.8BM vs LM39101GRS-1.8V |
| LM39100GS-1.8V | HTC Korea | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.63V Dropout, PDSO3, SOT-223, 3 PIN | MIC39101-1.8BM vs LM39100GS-1.8V |
| LM39101RS-1.8V | HTC Korea | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.63V Dropout, PSSO5, TO-252, 5 PIN | MIC39101-1.8BM vs LM39101RS-1.8V |
| LM39100GRS-1.8V | HTC Korea | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.63V Dropout, PSSO2, TO-252, 3/2 PIN | MIC39101-1.8BM vs LM39100GRS-1.8V |