Part Details for MIC4102YM-TR by Microchip Technology Inc
Overview of MIC4102YM-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MIC4102YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1029
|
Newark | 100V Halfbridge Mosfet Driver With Anti-Shoot-Through Circuitry 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC4102YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0700 | Buy Now |
DISTI #
MIC4102YM-CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9116 In Stock |
|
$2.0100 / $2.6500 | Buy Now |
DISTI #
MIC4102YM-TR
|
Avnet Americas | MOSFET DRVR 3A 1-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: MIC4102YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.0100 / $2.6500 | Buy Now |
DISTI #
998-MIC4102YMTR
|
Mouser Electronics | Gate Drivers 100V HalfBridge MOSFET Driver with Anti-Shoot-through Circuitry RoHS: Compliant | 1193 |
|
$2.0100 / $2.6500 | Buy Now |
DISTI #
MIC4102YM-TR
|
Microchip Technology Inc | 100V HalfBridge MOSFET Driver with Anti-Shoot-through Circuitry, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4854 Alternates Available |
|
$1.9200 / $2.6500 | Buy Now |
|
Future Electronics | MIC4102 Series Dual 16 V 2 A Surface Mount High and Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.1600 | Buy Now |
|
Onlinecomponents.com | Driver 100V 3A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R RoHS: Compliant | Alternative Product Available |
|
$1.8600 / $1.9600 | Buy Now |
DISTI #
MIC4102YM-TR
|
Avnet Americas | MOSFET DRVR 3A 1-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: MIC4102YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.0100 / $2.6500 | Buy Now |
|
Ameya Holding Limited | MIC4102 Series Dual 16 V 2 A Surface Mount High and Low Side Driver - SOIC-8 | 4854 |
|
RFQ | |
DISTI #
MIC4102YM-TR
|
Avnet Americas | MOSFET DRVR 3A 1-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: MIC4102YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.0100 / $2.6500 | Buy Now |
Part Details for MIC4102YM-TR
MIC4102YM-TR CAD Models
MIC4102YM-TR Part Data Attributes
|
MIC4102YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4102YM-TR
Microchip Technology Inc
3A HALF BRDG BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 9 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.07 µs | |
Turn-on Time | 0.06 µs | |
Width | 3.94 mm |
Alternate Parts for MIC4102YM-TR
This table gives cross-reference parts and alternative options found for MIC4102YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4102YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4102YM | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4102YM-TR vs MIC4102YM |