-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6A BUF OR INV BASED MOSFET DRIVER, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-3376-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1566 In Stock |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
MIC4420YM
|
Avnet Americas | MOSFET and Power Driver 6A Single Low Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube (Alt: MIC4420YM) RoHS: Compliant Min Qty: 380 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
998-MIC4420YM
|
Mouser Electronics | Gate Drivers 6A Hi-Speed, Hi-Current Single MOSFET Driver RoHS: Compliant | 4616 |
|
$1.1100 / $1.6200 | Buy Now |
DISTI #
MIC4420YM
|
Microchip Technology Inc | 6A Hi-Speed, Hi-Current Single MOSFET Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3050 Alternates Available |
|
$1.0200 / $1.7500 | Buy Now |
|
Future Electronics | MIC4420 Series 2.5 Ohm 6 A Surface Mount Peak Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 1 Container: Tube | 4370Tube |
|
$1.0900 / $1.2000 | Buy Now |
|
Future Electronics | MIC4420 Series 2.5 Ohm 6 A Surface Mount Peak Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1710 Package Multiple: 95 Container: Tube | 0Tube |
|
$1.0900 / $1.2000 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant |
1900 In Stock |
|
$1.2600 / $1.3200 | Buy Now |
DISTI #
MIC4420YM
|
Avnet Americas | MOSFET and Power Driver 6A Single Low Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube (Alt: MIC4420YM) RoHS: Compliant Min Qty: 380 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
MIC4420YM
|
TME | IC: driver, gate driver, SO8, 6A, Ch: 1, 4.5÷18V, 1.6MHz Min Qty: 1 | 950 |
|
$1.0800 / $1.3000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 275 |
|
$2.3557 / $2.4287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4420YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4420YM
Microchip Technology Inc
6A BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC4420YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4420YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4420YM-TR | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4420YM vs MIC4420YM-TR |
MIC4420CMT&R | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4420YM vs MIC4420CMT&R |
MIC4420ZM | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4420YM vs MIC4420ZM |
MIC4420CM | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4420YM vs MIC4420CM |
MIC4420BM | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4420YM vs MIC4420BM |