Part Details for MIC4425YWM by Microchip Technology Inc
Overview of MIC4425YWM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC4425YWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1147
|
Newark | 3A Low Side Dual Inv+Non-Inv Gate Drvr, Soic-8 16 Soic .300In Tube Rohs Compliant: Yes |Microchip MIC4425YWM Min Qty: 282 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
DISTI #
2156-MIC4425YWM-ND
|
DigiKey | DUAL 3A-PEAK LOW-SIDE MOSFET DRI Min Qty: 219 Container: Bulk MARKETPLACE PRODUCT |
5233 In Stock |
|
$1.3700 | Buy Now |
DISTI #
MIC4425YWM-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 282 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8900 | Buy Now |
DISTI #
MIC4425YWM
|
Avnet Americas | 3A DUAL HIGH SPEED MOSFET DRIVER - Rail/Tube (Alt: MIC4425YWM) RoHS: Compliant Min Qty: 282 Package Multiple: 47 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.8900 / $2.4900 | Buy Now |
DISTI #
998-MIC4425YWM
|
Mouser Electronics | Gate Drivers 3A Dual High Speed MOSFET Driver RoHS: Compliant | 0 |
|
$1.8900 / $2.4900 | Order Now |
DISTI #
MIC4425YWM
|
Microchip Technology Inc | 3A Dual High Speed MOSFET Driver, Projected EOL: 2034-10-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4500 / $2.4900 | Buy Now |
|
Future Electronics | MIC4425 Series 3.5 Ohm 3 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 799 Package Multiple: 47 Container: Tube | 0Tube |
|
$1.8600 / $2.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $1.4400 | Buy Now |
|
NAC | 3A Dual High Speed MOSFET Driver - Package: 16 SOIC .300in TUBE RoHS: Compliant Min Qty: 282 Package Multiple: 47 Container: Tube | 0 |
|
$1.1900 / $1.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1500 / $1.4400 | Buy Now |
Part Details for MIC4425YWM
MIC4425YWM CAD Models
MIC4425YWM Part Data Attributes:
|
MIC4425YWM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4425YWM
Microchip Technology Inc
3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.338 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.616 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.5945 mm |
Alternate Parts for MIC4425YWM
This table gives cross-reference parts and alternative options found for MIC4425YWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4425YWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4425EOE | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDSO16 | Teledyne Technologies Inc | MIC4425YWM vs TC4425EOE |
TC4425EOE713G | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | MIC4425YWM vs TC4425EOE713G |
MIC4425CWM | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16, SOIC-16 | Microchip Technology Inc | MIC4425YWM vs MIC4425CWM |
TC4425EOE723 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | MIC4425YWM vs TC4425EOE723 |
MIC4425BWMT&R | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16, SOIC-16 | Microchip Technology Inc | MIC4425YWM vs MIC4425BWMT&R |
TC4425COE | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | MIC4425YWM vs TC4425COE |
MIC4425ZWMTR | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOIC-16 | Micrel Inc | MIC4425YWM vs MIC4425ZWMTR |
TC4425EOETR | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SO-16 | Microchip Technology Inc | MIC4425YWM vs TC4425EOETR |
TC4425VOEG | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | MIC4425YWM vs TC4425VOEG |
TC4425VOE317G | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | MIC4425YWM vs TC4425VOE317G |