-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4150
|
Newark | Mosfet Driver, -40 To 85Deg C, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Inverting, Non-Inverting, Source Current:1.5A, Sink Current:1.5Arohs Compliant: Yes |Microchip MIC4428YM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 345 |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
576-3406-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
611 In Stock |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
MIC4428YM
|
Avnet Americas | MOSFET and Power Driver 1.5A 2-OUT Low Side Inverting/Non-Inverting 8-Pin SOIC Tube - Rail/Tube (Alt: MIC4428YM) RoHS: Compliant Min Qty: 570 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
998-MIC4428YM
|
Mouser Electronics | Gate Drivers 1.5A Dual High Speed MOSFET Driver RoHS: Compliant | 2729 |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
E54:1762_00165752
|
Arrow Electronics | Driver 0.025V 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 380 Package Multiple: 95 Lead time: 7 Weeks Date Code: 2402 | Europe - 380 |
|
$0.8458 / $0.8952 | Buy Now |
DISTI #
MIC4428YM
|
Microchip Technology Inc | 1.5A Dual High Speed MOSFET Driver, Projected EOL: 2034-04-15 RoHS: Compliant pbFree: Yes |
3745 Alternates Available |
|
$0.7600 / $1.3100 | Buy Now |
|
Future Electronics | MIC4427 Series 6 Ohm 1.5 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1520 Package Multiple: 95 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$0.8350 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Driver 0.025V 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC N Tube RoHS: Compliant |
760 In Stock 4845 Factory Stock |
|
$0.9470 / $0.9850 | Buy Now |
DISTI #
66387980
|
Verical | Driver 0.025V 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2302 | Americas - 885 |
|
$0.8488 / $1.0550 | Buy Now |
DISTI #
69744700
|
Verical | Driver 0.025V 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Date Code: 2303 | Americas - 760 |
|
$0.8320 / $0.9867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4428YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4428YM
Microchip Technology Inc
1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.08 µs | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC4428YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4428YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4428BM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4428YM vs MIC4428BM |
MIC4428ZM-TR | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4428YM vs MIC4428ZM-TR |
MIC4428YM-TR | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4428YM vs MIC4428YM-TR |
MIC4428CM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4428YM vs MIC4428CM |
MIC4428BMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4428YM vs MIC4428BMT&R |
MIC4428ZM | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4428YM vs MIC4428ZM |
MIC4428CMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4428YM vs MIC4428CMT&R |