Part Details for MIC4429ZM by Microchip Technology Inc
Overview of MIC4429ZM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for MIC4429ZM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1180
|
Newark | 6A Low Side Single Non-Inv Gate Drvr, Soic-8 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC4429ZM Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
576-1799-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 380 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5600 | Buy Now |
DISTI #
MIC4429ZM
|
Avnet Americas | 6A HI-SPEED, HI-CURRENT SINGLE MOSFET DRIVER - Rail/Tube (Alt: MIC4429ZM) RoHS: Compliant Min Qty: 380 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5600 / $2.0600 | Buy Now |
DISTI #
998-MIC4429ZM
|
Mouser Electronics | Gate Drivers 6A Hi-Speed, Hi-Current Single MOSFET Driver RoHS: Compliant | 289 |
|
$1.5600 / $2.0600 | Buy Now |
DISTI #
MIC4429ZM
|
Microchip Technology Inc | 6A Hi-Speed, Hi-Current Single MOSFET Driver, Projected EOL: 2034-12-08 RoHS: Compliant pbFree: Yes |
5510 Alternates Available |
|
$1.1900 / $2.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 95 | 0 |
|
$0.9400 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Inv 8-Pin SOIC N Tube RoHS: Compliant | 5510 Factory Stock |
|
$0.9290 / $1.1310 | Buy Now |
|
Ameya Holding Limited | IC DRIVER MOSFET 6A LS 8-SOIC | 5510 |
|
RFQ | |
|
NAC | 6A Hi-Speed, Hi-Current Single MOSFET Driver - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 4370 |
|
$0.9700 / $1.2000 | Buy Now |
|
Master Electronics | Driver 6A 1-OUT Low Side Inv 8-Pin SOIC N Tube RoHS: Compliant | 5510 Factory Stock |
|
$0.9290 / $1.1310 | Buy Now |
Part Details for MIC4429ZM
MIC4429ZM CAD Models
MIC4429ZM Part Data Attributes
|
MIC4429ZM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4429ZM
Microchip Technology Inc
6A BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 3.94 mm |
Alternate Parts for MIC4429ZM
This table gives cross-reference parts and alternative options found for MIC4429ZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4429ZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4429BM | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | Rochester Electronics LLC | MIC4429ZM vs MIC4429BM |
MIC4429BMT&R | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4429ZM vs MIC4429BMT&R |
MIC4429CM | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | Rochester Electronics LLC | MIC4429ZM vs MIC4429CM |
MIC4429CMT&R | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4429ZM vs MIC4429CMT&R |
MIC4429YM-TR | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4429ZM vs MIC4429YM-TR |
MIC4429CMT&R | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4429ZM vs MIC4429CMT&R |
MIC4429YM | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4429ZM vs MIC4429YM |