Part Details for MIC4429ZT by Microchip Technology Inc
Overview of MIC4429ZT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for MIC4429ZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1183
|
Newark | 6A Low Side Single Non-Inv Gate Drvr, To-220 5 To-220 Tube Rohs Compliant: Yes |Microchip MIC4429ZT RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
DISTI #
576-3111-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1 In Stock |
|
$3.0600 | Buy Now |
DISTI #
MIC4429ZT
|
Avnet Americas | 6A HI-SPEED, HI-CURRENT SINGLE MOSFET DRIVER - Rail/Tube (Alt: MIC4429ZT) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.3300 / $3.0600 | Buy Now |
DISTI #
998-MIC4429ZT
|
Mouser Electronics | Gate Drivers 6A Low Side Single Non-Inv Gate Drvr, TO-220 RoHS: Compliant | 0 |
|
$2.3300 / $3.0600 | Order Now |
DISTI #
MIC4429ZT
|
Microchip Technology Inc | 6A Hi-Speed, Hi-Current Single MOSFET Driver, Projected EOL: 2034-08-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8000 / $3.0600 | Buy Now |
|
Future Electronics | 6A Hi-Speed, Hi-Current Single MOSFET Driver RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 | 0 |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant | 0 |
|
$1.3700 / $1.6400 | Buy Now |
|
NAC | 6A Hi-Speed, Hi-Current Single MOSFET Driver - Package: 5 TO-220 TUBE RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Tube | 0 |
|
$1.4400 / $1.7700 | Buy Now |
|
Master Electronics | Driver 6A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant | 0 |
|
$1.3700 / $1.6400 | Buy Now |
Part Details for MIC4429ZT
MIC4429ZT CAD Models
MIC4429ZT Part Data Attributes
|
MIC4429ZT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4429ZT
Microchip Technology Inc
6A BUF OR INV BASED MOSFET DRIVER, PSFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15.72 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 4.445 mm |
Alternate Parts for MIC4429ZT
This table gives cross-reference parts and alternative options found for MIC4429ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4429ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4429ZM-TR | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4429ZT vs MIC4429ZM-TR |
MCP1406T-E/PA | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | MIC4429ZT vs MCP1406T-E/PA |
MIC4429AF | Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDFP10, CERPACK-10 | Micrel Inc | MIC4429ZT vs MIC4429AF |
MCP1406-E/PA | 6 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MIC4429ZT vs MCP1406-E/PA |
MIC4429BJ | Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | MIC4429ZT vs MIC4429BJ |
MIC4429CT | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PSFM5, TO-220, 5 PIN | Rochester Electronics LLC | MIC4429ZT vs MIC4429CT |
MIC4429BMT&R | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4429ZT vs MIC4429BMT&R |
MIC4429CN | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDIP8, PLASTIC, DIP-8 | Micrel Inc | MIC4429ZT vs MIC4429CN |
MIC4429AJ | Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | MIC4429ZT vs MIC4429AJ |
MIC4429BN | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDIP8, PLASTIC, DIP-8 | Micrel Inc | MIC4429ZT vs MIC4429BN |