Part Details for MIC45116-1YMP-T1 by Microchip Technology Inc
Overview of MIC45116-1YMP-T1 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for MIC45116-1YMP-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7568
|
Newark | Dc/Dc Conv, Sync Buck, 600Khz, Qfn-52, Dc/Dc Converter Type:Module, Input Voltage Min:4.75V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:52Pins, Output Current:6A, Output Voltage Rohs Compliant: Yes |Microchip MIC45116-1YMP-T1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.9300 / $8.3200 | Buy Now |
DISTI #
95Y3204
|
Newark | Dc/Dc Conv, Sync Buck, 600Khz, Qfn-52, Dc/Dc Converter Type:Module, Input Voltage Min:4.75V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:52Pins, Output Current:6A, Product Range:- Rohs Compliant: Yes |Microchip MIC45116-1YMP-T1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.0700 | Buy Now |
DISTI #
576-4914-1-ND
|
DigiKey | IC REG BUCK ADJ 6A 52QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3200 | Buy Now |
DISTI #
MIC45116-1YMP-T1
|
Avnet Americas | Conv DC to DC Single Step Down 4.75V to 20V 52-Pin QFN T/R - Tape and Reel (Alt: MIC45116-1YMP-T1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | 20V, 6A DC/DC Power Module with Hyper Light Load - Package: 52 B1QFN 8x8x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 0 |
|
RFQ |
Part Details for MIC45116-1YMP-T1
MIC45116-1YMP-T1 CAD Models
MIC45116-1YMP-T1 Part Data Attributes
|
MIC45116-1YMP-T1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC45116-1YMP-T1
Microchip Technology Inc
IC REG BUCK ADJ 6A SYNC 52QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N52 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC52(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Screening Level | TS 16949 | |
Seated Height-Max | 3 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for MIC45116-1YMP-T1
This table gives cross-reference parts and alternative options found for MIC45116-1YMP-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC45116-1YMP-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC45116-2YMP-T1 | IC REG BUCK ADJ 6A SYNC 52QFN | Microchip Technology Inc | MIC45116-1YMP-T1 vs MIC45116-2YMP-T1 |