There are no models available for this part yet.
Overview of MIC4604YMT-T5 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MIC4604YMT-T5 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y1264
|
Newark | 85V Half Bridge Mosfet Drivers Prog Gate Drive, 10 Udfn 2.5X2.5X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC4604YMT-T5 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now | |
DISTI #
576-4397-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10TDFN Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
MIC4604YMT-T5
|
Avnet Americas | 85V HALF BRIDGE MOSFET DRIVERS PROG GATE DRIVE - Tape and Reel (Alt: MIC4604YMT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 10-Pin TDFN EP T/R RoHS: Compliant | 0 |
|
$0 | Buy Now | ||
NAC | 85V Half Bridge MOSFET Drivers Prog Gate Drive - Package: 10 UDFN 2.5x2.5x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |||
DISTI #
MIC4604YMT-T5
|
Avnet Silica | (Alt: MIC4604YMT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MIC4604YMT-T5
|
EBV Elektronik | (Alt: MIC4604YMT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MIC4604YMT-T5 by Microchip Technology Inc
Part Data Attributes for MIC4604YMT-T5 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TDFN-10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
High Side Driver
|
YES
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
2.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.1,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
0.6 mm
|
Supply Voltage-Max
|
16 V
|
Supply Voltage-Min
|
5.25 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.075 µs
|
Turn-on Time
|
0.075 µs
|
Width
|
2.5 mm
|
Alternate Parts for MIC4604YMT-T5
This table gives cross-reference parts and alternative options found for MIC4604YMT-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4604YMT-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4604YMT-TR | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MIC4604YMT-T5 vs MIC4604YMT-TR |
MIC4604YMT | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MIC4604YMT-T5 vs MIC4604YMT |
Related Parts for MIC4604YMT-T5
-
MK10DN512ZVLL10RMicrocontrollers
-
VN750SMPTR-EPeripheral Drivers
-
MIC4604YMT-TRMOSFET Drivers
-
MIC4720YML-TRSwitching Regulator or Controllers
-
STP40NF10Power Field-Effect Transistors
-
MIC281-1BM6Other Analog ICs
-
MIC2033-05AYMT-TRPower Management Circuits
-
ADP7142ACPZN-5.0-R7Linear Regulator ICs
-
NUD3124LT1GSmall Signal Field-Effect Transistors