Part Details for MIC4604YMTT5 by Micrel Inc
Overview of MIC4604YMTT5 by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC4604YMTT5
MIC4604YMTT5 CAD Models
MIC4604YMTT5 Part Data Attributes
|
MIC4604YMTT5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4604YMTT5
Micrel Inc
IC,DUAL MOSFET DRIVER,LLCC,10PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICREL INC | |
Package Description | SON, SOLCC10,.1,20 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-N10 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.1,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supplies | 12 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |