Part Details for MIC4607-1YTS-TR by Microchip Technology Inc
Overview of MIC4607-1YTS-TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4607-1YTS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1281
|
Newark | 85V 3-Phase Mosfet Drivers W/ Up To 16V Programmable Gate Drive And Oc Protectio, 28 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MIC4607-1YTS-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
79Y6086
|
Newark | Mosfet Driver, 3-Ph Bridge, Tssop-28, No. Of Channels:-, Gate Driver Type:-, Driver Configuration:3 Phase Bridge, Power Switch Type:Mosfet, No. Of Pins:28Pins, Ic Case/Package:Tssop, Ic Mounting:Surface Mount, Input Type:- Rohs Compliant: Yes |Microchip MIC4607-1YTS-TR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3100 | Buy Now |
|
NAC | 85V 3-Phase MOSFET Drivers w/ up to 16V Programmable Gate Drive and OC Protectio - Package: 28 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 0 |
|
RFQ |
Part Details for MIC4607-1YTS-TR
MIC4607-1YTS-TR CAD Models
MIC4607-1YTS-TR Part Data Attributes
|
MIC4607-1YTS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4607-1YTS-TR
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 5.25 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 4.4 mm |