Part Details for MIC4680-5.0YM by Microchip Technology Inc
Overview of MIC4680-5.0YM by Microchip Technology Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC4680-5.0YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4153
|
Newark | Dc/Dc Conv, Buck, 200Khz, 125Deg C, Regulator Output Type:Fixed, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:34V, Output Current:1.3A, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Max:125°C Rohs Compliant: Yes |Microchip MIC4680-5.0YM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1630 |
|
$2.3300 / $2.9400 | Buy Now |
DISTI #
576-3379-5-ND
|
DigiKey | IC REG BUCK 5V 1.3A 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3834 In Stock |
|
$2.2400 / $2.9600 | Buy Now |
DISTI #
MIC4680-5.0YM
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 34V 8-Pin SOIC Tube - Rail/Tube (Alt: MIC4680-5.0YM) RoHS: Compliant Min Qty: 190 Package Multiple: 95 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.2400 / $2.9600 | Buy Now |
DISTI #
998-MIC4680-5.0YM
|
Mouser Electronics | Switching Voltage Regulators 1.3A SuperSwitcher RoHS: Compliant | 6616 |
|
$2.2200 / $2.7700 | Buy Now |
DISTI #
V36:1790_07459872
|
Arrow Electronics | Conv DC-DC 4V to 34V Step Down Single-Out 5V 1.3A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2343 | Americas - 295 |
|
$2.2720 / $2.7280 | Buy Now |
DISTI #
E54:1762_00165561
|
Arrow Electronics | Conv DC-DC 4V to 34V Step Down Single-Out 5V 1.3A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 190 Package Multiple: 95 Lead time: 4 Weeks Date Code: 2336 | Europe - 190 |
|
$2.2450 | Buy Now |
DISTI #
V99:2348_07459872
|
Arrow Electronics | Conv DC-DC 4V to 34V Step Down Single-Out 5V 1.3A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2343 | Americas - 190 |
|
$2.5500 / $2.6350 | Buy Now |
DISTI #
MIC4680-5.0YM
|
Microchip Technology Inc | 1.3A SuperSwitcher, Projected EOL: 2034-03-07 RoHS: Compliant pbFree: Yes |
6150 Alternates Available |
|
$2.1300 / $2.9600 | Buy Now |
|
Future Electronics | MIC4680 Series 34 V 200 kHz 1.3 A SuperSwitcher™ Buck Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 80Tube |
|
$2.2000 / $2.5400 | Buy Now |
|
Future Electronics | MIC4680 Series 34 V 200 kHz 1.3 A SuperSwitcher™ Buck Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 95 Lead time: 4 Container: Tube | 0Tube |
|
$2.2000 / $2.5400 | Buy Now |
Part Details for MIC4680-5.0YM
MIC4680-5.0YM CAD Models
MIC4680-5.0YM Part Data Attributes
|
MIC4680-5.0YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4680-5.0YM
Microchip Technology Inc
1.3A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 220 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC4680-5.0YM
This table gives cross-reference parts and alternative options found for MIC4680-5.0YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4680-5.0YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4680-5.0YM-TR | 1.3A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC4680-5.0YM vs MIC4680-5.0YM-TR |
MIC4680-5.0BM | Switching Regulator, Voltage-mode, 1.3A, 220kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MIC4680-5.0YM vs MIC4680-5.0BM |
MIC4680-5.0BMTR | Switching Regulator, Voltage-mode, 1.3A, 220kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MIC4680-5.0YM vs MIC4680-5.0BMTR |
MIC4680-5.0BMTR | Switching Regulator, Voltage-mode, 1.3A, 220kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC4680-5.0YM vs MIC4680-5.0BMTR |