Part Details for MIC4681BM by Microchip Technology Inc
Overview of MIC4681BM by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MIC4681BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2.1 A SWITCHING REGULATOR, 220 kHz SWITCHING FREQ-MAX, PDSO8 | 74 |
|
$4.4073 / $7.1469 | Buy Now |
|
Quest Components | 2.1 A SWITCHING REGULATOR, 220 kHz SWITCHING FREQ-MAX, PDSO8 | 512 |
|
$3.5735 / $7.1469 | Buy Now |
DISTI #
SMC-MIC4681BM
|
Sensible Micro Corporation | 2.1 A Switching Regulator, 220 Khz Switching Freq-Max, Pdso8 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 36 |
|
$2.3280 | RFQ |
|
Chip1Cloud | IC REG BUCK ADJ 1A 8SOIC | 230000 |
|
RFQ |
Part Details for MIC4681BM
MIC4681BM CAD Models
MIC4681BM Part Data Attributes
|
MIC4681BM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4681BM
Microchip Technology Inc
Switching Regulator, Voltage-mode, 2.1A, 220kHz Switching Freq-Max, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 220 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC4681BM
This table gives cross-reference parts and alternative options found for MIC4681BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4681BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4681BMTR | Switching Regulator, Voltage-mode, 220kHz Switching Freq-Max, PDSO8, SOP-8 | Microchip Technology Inc | MIC4681BM vs MIC4681BMTR |
MIC4681YM | 2.1A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC4681BM vs MIC4681YM |
MIC4681BM | Switching Regulator, Voltage-mode, 2.1A, 220kHz Switching Freq-Max, PDSO8, SOP-8 | Micrel Inc | MIC4681BM vs MIC4681BM |