-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC4681YM-TR-ND
|
DigiKey | IC REG BUCK ADJ 1A 8SOIC Min Qty: 2500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6900 | Buy Now |
DISTI #
MIC4681YM-TR
|
Avnet Americas | 2A PEAK SUPERSWITCHER - Tape and Reel (Alt: MIC4681YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.6900 / $3.5600 | Buy Now |
DISTI #
998-MIC4681YMTR
|
Mouser Electronics | Switching Voltage Regulators 2A Peak SuperSwitcher RoHS: Compliant | 2500 |
|
$2.6900 / $3.5600 | Buy Now |
DISTI #
MIC4681YM-TR
|
Microchip Technology Inc | 2A Peak SuperSwitcher, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1270 Alternates Available |
|
$2.5800 / $3.5600 | Buy Now |
|
Future Electronics | MIC4681 Series 30 V 1 A 400 kHz Buck Surface Mount Switching Regulator - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.7600 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 4V to 30V Step Down Single-Out 1.25V 1A 8-Pin SOIC N T/R RoHS: Compliant | Alternative Product Available |
|
$2.4100 / $6.6000 | Buy Now |
DISTI #
MIC4681YM-TR
|
Avnet Americas | 2A PEAK SUPERSWITCHER - Tape and Reel (Alt: MIC4681YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.6900 / $3.5600 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 1A 8SOIC | 1270 |
|
RFQ | |
DISTI #
MIC4681YM-TR
|
Avnet Americas | 2A PEAK SUPERSWITCHER - Tape and Reel (Alt: MIC4681YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.6900 / $3.5600 | Buy Now |
|
NAC | 2A Peak SuperSwitcher - Package: 8 SOIC 3.9mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.7900 / $3.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4681YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4681YM-TR
Microchip Technology Inc
SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 220 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MIC4681YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4681YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4681YM | 2.1A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC4681YM-TR vs MIC4681YM |
MIC4681BMTR | Switching Regulator, Voltage-mode, 220kHz Switching Freq-Max, PDSO8, SOP-8 | Micrel Inc | MIC4681YM-TR vs MIC4681BMTR |