If you like Findchips… You will love Findchips PRO. Try it Now.
Switching Regulator Voltage-mode 1.1A 220kHz Switching Freq-Max PDSO8
MIC4682BM
No
Obsolete
MICREL INC
SOP, SOP8,.25
not_compliant
Micrel Inc
5.23
SWITCHING REGULATOR
VOLTAGE-MODE
PULSE WIDTH MODULATION
34 V
4 V
12 V
R-PDSO-G8
e0
4.9 mm
1
1
8
125 °C
-40 °C
1.1 A
PLASTIC/EPOXY
SOP
SOP8,.25
RECTANGULAR
SMALL OUTLINE
240
Not Qualified
1.879 mm
Switching Regulator or Controllers
YES
BUCK
220 kHz
AUTOMOTIVE
Tin/Lead (Sn85Pb15)
GULL WING
1.27 mm
DUAL
30
3.9 mm
12,350
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4682YMTR Power Circuits | 1.1A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | MIC4682BM vs MIC4682YMTR |
MIC4682YM-TR Power Circuits | 1.1A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC4682BM vs MIC4682YM-TR |
MIC4682YM Power Circuits | 1.1 A SWITCHING REGULATOR, 220 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | MIC4682BM vs MIC4682YM |