Part Details for MIC4812YMME by Microchip Technology Inc
Overview of MIC4812YMME by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MIC4812YMME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1349
|
Newark | High Current Six Channel Wled Driver W/ Dam And Ultrafast Pwm Control 10 Msop 3X3X1.0Mm Tube Rohs Compliant: Yes |Microchip MIC4812YMME RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
576-3859-5-ND
|
DigiKey | IC LED DRVR LIN PWM 100MA 10MSOP Min Qty: 400 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0100 | Buy Now |
DISTI #
MIC4812YMME
|
Avnet Americas | LED DRVR Boost 6-CH PWM 0.1A 10-Pin MSOP EP Tube - Rail/Tube (Alt: MIC4812YMME) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0100 / $1.3400 | Buy Now |
DISTI #
998-MIC4812YMME
|
Mouser Electronics | LED Lighting Drivers High Current Six Channel WLED Driver w/ DAM and Ultrafast PWM Control RoHS: Compliant | 733 |
|
$1.0100 / $1.3400 | Buy Now |
DISTI #
MIC4812YMME
|
Microchip Technology Inc | High Current Six Channel WLED Driver w/ DAM and Ultrafast PWM Control, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
16240 Alternates Available |
|
$0.9800 / $1.3400 | Buy Now |
|
Future Electronics | MIC4812 Series 6 Channel 100 mA 3 - 5.5 V 500 kHz Linear LED Driver - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.1100 / $1.1900 | Buy Now |
|
Onlinecomponents.com | LED Driver 4200uA Supply Current 10-Pin MSOP EP Tube RoHS: Compliant | 16200 Factory Stock |
|
$0.8690 / $1.0580 | Buy Now |
|
NAC | High Current Six Channel WLED Driver w/ DAM and Ultrafast PWM Control - Package: 10 MSOP 3x3x1.0mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 13000 |
|
$1.0900 / $1.3400 | Buy Now |
|
Master Electronics | LED Driver 4200uA Supply Current 10-Pin MSOP EP Tube RoHS: Compliant | 16200 Factory Stock |
|
$0.8690 / $1.0580 | Buy Now |
Part Details for MIC4812YMME
MIC4812YMME CAD Models
MIC4812YMME Part Data Attributes
|
MIC4812YMME
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4812YMME
Microchip Technology Inc
LED DISPLAY DRIVER, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.04 mm | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MIC4812YMME
This table gives cross-reference parts and alternative options found for MIC4812YMME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4812YMME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4812YMME-TR | LED DISPLAY DRIVER | Microchip Technology Inc | MIC4812YMME vs MIC4812YMME-TR |