Part Details for MIC49150WR-TR by Microchip Technology Inc
Overview of MIC49150WR-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC49150WR-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1382
|
Newark | Dual Supply, Lv 1.5A Ldo 5 Spak - T/R Rohs Compliant: Yes |Microchip MIC49150WR-TR RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1700 | Buy Now |
DISTI #
57AC2584
|
Newark | Ldo, Adj, 0.9V-5V, 1.5A, Spak-5, Output Type:Adjustable, Input Voltage Min:1.4V, Input Voltage Max:6.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:900Mv, Adjustable Output Voltage Max:5V, Output Current:1.5A, Dropoutrohs Compliant: Yes |Microchip MIC49150WR-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.9600 / $4.8300 | Buy Now |
DISTI #
MIC49150WR-CT-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A SPAK-5 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
978 In Stock |
|
$3.0700 / $4.0800 | Buy Now |
DISTI #
MIC49150WR-TR
|
Avnet Americas | LDO Regulator Pos 0.9V to 5V 1.5A 5-Pin SPAK T/R - Tape and Reel (Alt: MIC49150WR-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.0700 / $4.0800 | Buy Now |
DISTI #
998-MIC49150WRTR
|
Mouser Electronics | LDO Voltage Regulators Dual Supply, LV 1.5A LDO RoHS: Compliant | 993 |
|
$3.0700 / $4.0800 | Buy Now |
DISTI #
MIC49150WR-TR
|
Microchip Technology Inc | Dual Supply, LV 1.5A LDO, Projected EOL: 2034-01-13 RoHS: Compliant pbFree: Yes |
11440 Alternates Available |
|
$2.9500 / $4.0800 | Buy Now |
|
Future Electronics | MIC49150 Series 1.5 A Adjustable Output Surface Mount Voltage Regulator - SPAK-5 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$3.5500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.9V to 5V 1.5A 6-Pin(5+Tab) SPAK T/R RoHS: Compliant | 0 |
|
$2.6600 / $3.1000 | Buy Now |
|
NAC | Dual Supply, LV 1.5A LDO - Package: 5 SPAK - T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$3.2100 / $3.8700 | Buy Now |
DISTI #
MIC49150WR-TR
|
Avnet Silica | LDO Regulator Pos 0.9V to 5V 1.5A 5-Pin SPAK T/R (Alt: MIC49150WR-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC49150WR-TR
MIC49150WR-TR CAD Models
MIC49150WR-TR Part Data Attributes
|
MIC49150WR-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC49150WR-TR
Microchip Technology Inc
0.9 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 9.015 mm | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.4,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.03 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 8 mm |
Alternate Parts for MIC49150WR-TR
This table gives cross-reference parts and alternative options found for MIC49150WR-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC49150WR-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC49150WR | 0.9 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 | Microchip Technology Inc | MIC49150WR-TR vs MIC49150WR |