Part Details for MIC49150WR by Microchip Technology Inc
Results Overview of MIC49150WR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC49150WR Information
MIC49150WR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC49150WR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AC8932
|
Newark | Spak Dual Supply, Lv 1.5A Ldo Rohs Compliant: Yes |Microchip MIC49150WR RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$4.4800 / $5.1600 | Buy Now |
|
DISTI #
71Y1381
|
Newark | Dual Supply, Lv 1.5A Ldo 5 Spak - Tube Rohs Compliant: Yes |Microchip MIC49150WR RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 | Buy Now |
|
DISTI #
MIC49150WR
|
Avnet Americas | - Rail/Tube (Alt: MIC49150WR) COO: China RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tube | 33 |
|
$3.2875 / $3.5067 | Buy Now |
|
DISTI #
MIC49150WR
|
Microchip Technology Inc | Dual Supply, LV 1.5A LDO, SPAK, Projected EOL: 2034-01-10 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 29 Weeks, 0 Days Container: Tube | In Stock: 5224 and Alternates Available |
|
$2.9500 / $4.0800 | Buy Now |
|
DISTI #
MIC49150WR
|
TME | IC: voltage regulator, LDO,linear,adjustable, 900mV÷1.8V, 1.5A Min Qty: 1 | 4 |
|
$1.4600 | Buy Now |
|
DISTI #
MIC49150WR
|
IBS Electronics | MIC49150WR by MICROCHIP is an adjustable LDO regulator with 1.5A output, 0.9V to 5V range, in a 6-pin SPAK package, ideal for efficient power management in compact designs. Min Qty: 3 Package Multiple: 1 | 703 |
|
$3.7380 / $4.9980 | Buy Now |
|
|
NAC | Dual Supply, LV 1.5A LDO. Package: 5 SPAK - TUBE - POWER ANALOG Product Line RoHS: Compliant Min Qty: 96 Package Multiple: 48 Container: Tube | 0 |
|
$3.2100 / $3.8700 | Buy Now |
|
DISTI #
MIC49150WR
|
Avnet Silica | (Alt: MIC49150WR) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MIC49150WR
|
EBV Elektronik | (Alt: MIC49150WR) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MIC49150WR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MIC49150WR
MIC49150WR Part Data Attributes
|
|
MIC49150WR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC49150WR
Microchip Technology Inc
Dual Supply, LV 1.5A LDO
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 5 | |
| Manufacturer Package Code | SPAK-5 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 29 Weeks | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 3 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MIC49150WR
This table gives cross-reference parts and alternative options found for MIC49150WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC49150WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MIC49150YMM-TR | Microchip Technology Inc | Check for Price | Dual Supply, LV 1.5A LDO | MIC49150WR vs MIC49150YMM-TR |
MIC49150WR Frequently Asked Questions (FAQ)
-
The MIC49150WR can handle input voltages up to 18V, but it's recommended to operate within the specified input voltage range of 4.5V to 15V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout guidelines, use a sufficient output capacitor, and add a compensation capacitor (if necessary) as specified in the datasheet. Additionally, ensure that the input voltage is within the specified range and the output is properly decoupled.
-
The MIC49150WR can provide up to 1.5A of output current, but it's recommended to derate the output current based on the ambient temperature and the input voltage to ensure reliable operation.
-
Use a voltage supervisor or a voltage monitor IC to detect overvoltage and undervoltage conditions and shut down the MIC49150WR if necessary. Additionally, consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits to prevent damage to the device.
-
The thermal derating curve for the MIC49150WR is not explicitly provided in the datasheet. However, as a general guideline, the device's power dissipation should be derated by 1.5% per degree Celsius above 25°C to ensure reliable operation.