Part Details for MIC5015BM by Micrel Inc
Overview of MIC5015BM by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC5015BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 1151 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | Single MOSFET DRIVER, 8 Pin, Plastic, SOP | 852 |
|
$0.5200 / $2.0000 | Buy Now |
|
Rochester Electronics | MIC5015 - High OR LOW-SIDE MOSFET DRIVER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 340 |
|
$0.5898 / $0.6939 | Buy Now |
Part Details for MIC5015BM
MIC5015BM CAD Models
MIC5015BM Part Data Attributes
|
MIC5015BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5015BM
Micrel Inc
Buffer/Inverter Based MOSFET Driver MOS PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 30 µs | |
Turn-on Time | 8000 µs | |
Width | 3.9 mm |
Alternate Parts for MIC5015BM
This table gives cross-reference parts and alternative options found for MIC5015BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5015BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5015YM | BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC5015BM vs MIC5015YM |
MIC5015BM | Buffer/Inverter Based MOSFET Driver, MOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC5015BM vs MIC5015BM |
MIC5015BMT&R | Buffer/Inverter Based MOSFET Driver, MOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC5015BM vs MIC5015BMT&R |
MIC5015YMTR | BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | MIC5015BM vs MIC5015YMTR |