Part Details for MIC5165YMM by Microchip Technology Inc
Overview of MIC5165YMM by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5165YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1460
|
Newark | Dual Regulator Controller For Ddr2/3 W/ Power Good 10 Msop 3X3X1.0Mm Tube Rohs Compliant: Yes |Microchip MIC5165YMM RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 | Buy Now |
DISTI #
576-3722-5-ND
|
DigiKey | IC REG CTRLR DDR3 1OUT 10MSOP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MIC5165YMM
|
Avnet Americas | DDR3/GDDR3/GDDR4/GDDR5 Termination Regulator 3A 3V to 6V 10-Pin MSOP Tube - Rail/Tube (Alt: MIC5165YMM) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
998-MIC5165YMM
|
Mouser Electronics | Power Management Specialized - PMIC Dual Regulator Controller for DDR2/3 w/ Power Good RoHS: Compliant | 0 |
|
$2.1800 / $2.8500 | Order Now |
|
NAC | Dual Regulator Controller for DDR2/3 w/ Power Good - Package: 10 MSOP 3x3x1.0mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 0 |
|
RFQ |
Part Details for MIC5165YMM
MIC5165YMM CAD Models
MIC5165YMM Part Data Attributes
|
MIC5165YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5165YMM
Microchip Technology Inc
SWITCHING REGULATOR, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC5165YMM
This table gives cross-reference parts and alternative options found for MIC5165YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5165YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5164YMM-TR | SWITCHING REGULATOR, PDSO10 | Microchip Technology Inc | MIC5165YMM vs MIC5164YMM-TR |
MIC5165YMM-TR | SWITCHING REGULATOR, PDSO10 | Microchip Technology Inc | MIC5165YMM vs MIC5165YMM-TR |