Part Details for MIC5200-3.0BS by Micrel Inc
Overview of MIC5200-3.0BS by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5200-3.0BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC5200 - 100 mA Low-Dropout Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15172 |
|
$0.4738 / $0.5574 | Buy Now |
Part Details for MIC5200-3.0BS
MIC5200-3.0BS CAD Models
MIC5200-3.0BS Part Data Attributes
|
MIC5200-3.0BS
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5200-3.0BS
Micrel Inc
Fixed Positive LDO Regulator 3V 0.35V Dropout BIPolar PDSO4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.009% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.31 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.505 mm |
Alternate Parts for MIC5200-3.0BS
This table gives cross-reference parts and alternative options found for MIC5200-3.0BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5200-3.0BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5200-3.3BST&R | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO4, SOT-223, 3 PIN | Micrel Inc | MIC5200-3.0BS vs MIC5200-3.3BST&R |
MIC5200-3.0YS-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO3 | Microchip Technology Inc | MIC5200-3.0BS vs MIC5200-3.0YS-TR |
MIC5200-3.3YS | 3.3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5200-3.0BS vs MIC5200-3.3YS |
MIC5200-3.0YS | 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5200-3.0BS vs MIC5200-3.0YS |
MIC5200-3.0BS | Fixed Positive LDO Regulator, 3V, 0.35V Dropout, BIPolar, PDSO4, SOT-223, 3 PIN | Microchip Technology Inc | MIC5200-3.0BS vs MIC5200-3.0BS |