Datasheets
MIC5200-3.0YM by:

3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8

Part Details for MIC5200-3.0YM by Microchip Technology Inc

Overview of MIC5200-3.0YM by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MIC5200-3.0YM

Part # Distributor Description Stock Price Buy
DISTI # 71Y1471
Newark 100Ma, 1% Ldo Regulator 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC5200-3.0YM Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.9800
$1.9800 Buy Now
DISTI # 576-2358-ND
DigiKey IC REG LINEAR 3V 100MA 8SOIC Min Qty: 285 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 285 $1.9200
$1.9200 Buy Now
DISTI # MIC5200-3.0YM
Avnet Americas 100MA 1% LDO REGULATOR - Rail/Tube (Alt: MIC5200-3.0YM) RoHS: Compliant Min Qty: 285 Package Multiple: 95 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $2.5300
  • 25 $2.1200
  • 100 $1.9200
$1.9200 / $2.5300 Buy Now
DISTI # 998-MIC5200-3.0YM
Mouser Electronics LDO Voltage Regulators 100mA, 1% LDO Regulator RoHS: Compliant 0
  • 1 $2.5300
  • 25 $2.1200
  • 95 $1.9200
$1.9200 / $2.5300 Order Now
DISTI # MIC5200-3.0YM
Microchip Technology Inc 100mA, 1% LDO Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 18140

Alternates Available
  • 1 $2.5300
  • 25 $2.1200
  • 100 $1.9200
  • 1,000 $1.6100
  • 5,000 $1.4900
$1.4900 / $2.5300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 95 0
  • 95 $1.2500
$1.2500 Buy Now
Onlinecomponents.com LDO Regulator Pos 3V 0.1A 8-Pin SOIC N Tube RoHS: Compliant 18240 Factory Stock
  • 95 $1.4500
  • 190 $1.3900
  • 570 $1.3300
  • 1,045 $1.2700
  • 2,565 $1.2600
  • 5,035 $1.2200
  • 7,505 $1.1900
  • 10,070 $1.1800
$1.1800 / $1.4500 Buy Now
DISTI # MIC5200-3.0YM
Avnet Americas 100MA 1% LDO REGULATOR - Rail/Tube (Alt: MIC5200-3.0YM) RoHS: Compliant Min Qty: 285 Package Multiple: 95 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $2.5300
  • 25 $2.1200
  • 100 $1.9200
$1.9200 / $2.5300 Buy Now
DISTI # MIC5200-3.0YM
TME IC: voltage regulator, LDO,linear,fixed, 3V, 0.1A, SO8, SMD, tube Min Qty: 1 0
  • 1 $2.0800
  • 5 $1.8700
  • 25 $1.6500
  • 95 $1.4900
$1.4900 / $2.0800 RFQ
Ameya Holding Limited IC REG LDO 3V 0.1A 8SOIC 11613
RFQ
DISTI # MIC5200-3.0YM
Avnet Americas 100MA 1% LDO REGULATOR - Rail/Tube (Alt: MIC5200-3.0YM) RoHS: Compliant Min Qty: 285 Package Multiple: 95 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $2.5300
  • 25 $2.1200
  • 100 $1.9200
$1.9200 / $2.5300 Buy Now
NAC 100mA, 1% LDO Regulator - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube 14630
  • 1 $1.4900
  • 100 $1.3500
  • 500 $1.2400
  • 1,000 $1.2100
$1.2100 / $1.4900 Buy Now
Chip1Cloud 100mA Low-Dropout Regulator | IC REG LINEAR 3V 100MA 8SOIC 5300
RFQ
Master Electronics LDO Regulator Pos 3V 0.1A 8-Pin SOIC N Tube RoHS: Compliant 18240 Factory Stock
  • 95 $1.4500
  • 190 $1.3900
  • 570 $1.3300
  • 1,045 $1.2700
  • 2,565 $1.2600
  • 5,035 $1.2200
  • 7,505 $1.1900
  • 10,070 $1.1800
$1.1800 / $1.4500 Buy Now

Part Details for MIC5200-3.0YM

MIC5200-3.0YM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MIC5200-3.0YM Part Data Attributes

MIC5200-3.0YM Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MIC5200-3.0YM Microchip Technology Inc 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.35 V
Dropout Voltage1-Nom 0.23 V
Input Voltage Absolute-Max 60 V
Input Voltage-Max 26 V
Input Voltage-Min 4 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.93 mm
Line Regulation-Max 0.012%
Load Regulation-Max 0.009%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 3.06 V
Output Voltage1-Min 2.94 V
Output Voltage1-Nom 3 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.24
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.73 mm
Surface Mount YES
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 3.94 mm

Alternate Parts for MIC5200-3.0YM

This table gives cross-reference parts and alternative options found for MIC5200-3.0YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5200-3.0YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MIC5200-3.3YM 3.3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8 Microchip Technology Inc MIC5200-3.0YM vs MIC5200-3.3YM
Part Number Description Manufacturer Compare
MIC29150-3.3WU 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3 Microchip Technology Inc MIC5200-3.0YM vs MIC29150-3.3WU
MIC29500-5.0WT 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM3 Microchip Technology Inc MIC5200-3.0YM vs MIC29500-5.0WT
LD1117AS33TR Low drop fixed and adjustable positive voltage regulators STMicroelectronics MIC5200-3.0YM vs LD1117AS33TR
MIC2920A-3.3WT 3.3V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, SFM3 Microchip Technology Inc MIC5200-3.0YM vs MIC2920A-3.3WT
TC1107-5.0VUATR 5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, MSOP-8 Microchip Technology Inc MIC5200-3.0YM vs TC1107-5.0VUATR
MIC5200-5.0YS 5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO4 Microchip Technology Inc MIC5200-3.0YM vs MIC5200-5.0YS
BA05CC0FP-E2 Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO2, TO-252, 3 PIN ROHM Semiconductor MIC5200-3.0YM vs BA05CC0FP-E2
MIC29310-5.0WT 5V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PSFM3 Microchip Technology Inc MIC5200-3.0YM vs MIC29310-5.0WT
LD1117V33C Adjustable and fixed low drop positive voltage regulator STMicroelectronics MIC5200-3.0YM vs LD1117V33C
TC1262-3.3VAB 3.3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PSFM3, TO-220, 3 PIN Microchip Technology Inc MIC5200-3.0YM vs TC1262-3.3VAB

MIC5200-3.0YM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5200-3.0YM by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5200-3.0YM by Microchip Technology Inc

  • Please alert me when MIC5200-3.0YM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIC5200-3.0YM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5200-3.0YM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIC5200-3.0YM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5200-3.0YM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5200-3.0YM by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: