There are no models available for this part yet.
Overview of MIC5209-5.0YU by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MIC5209-5.0YU by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y1628
|
Newark | 500Ma 1% Low Noise Ldo 5 Ddpak Tube Rohs Compliant: Yes |Microchip MIC5209-5.0YU RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now | |
DISTI #
576-1277-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO263-5 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
150 In Stock |
|
$1.5400 / $2.0300 | Buy Now | |
DISTI #
MIC5209-5.0YU
|
Avnet Americas | 500MA 1% LOW NOISE LDO - Rail/Tube (Alt: MIC5209-5.0YU) RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5400 / $2.0300 | Buy Now | |
DISTI #
998-MIC5209-5.0YU
|
Mouser Electronics | LDO Voltage Regulators 500mA 1% Low Noise LDO RoHS: Compliant | 672 |
|
$1.5400 / $2.0300 | Buy Now | |
DISTI #
MIC5209-5.0YU
|
Microchip Technology Inc | 500mA 1% Low Noise LDO, Projected EOL: 2034-08-05 RoHS: Compliant pbFree: Yes |
10015 Alternates Available |
|
$1.1700 / $2.0300 | Buy Now | |
Future Electronics | MIC5209 Series 5 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 50 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$1.5100 / $1.6600 | Buy Now | ||
Onlinecomponents.com | LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant |
850 In Stock 10000 Factory Stock |
|
$1.4300 / $1.6700 | Buy Now | ||
DISTI #
MIC5209-5.0YU
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.5A, D2PAK-5, SMD Min Qty: 1 | 0 |
|
$1.1900 / $1.6600 | RFQ | |
NAC | 500mA 1% Low Noise LDO - Package: 5 DDPAK TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 8000 |
|
$0.9600 / $1.1800 | Buy Now | ||
DISTI #
SMC-MIC5209-5.0YU
|
Sensible Micro Corporation | IC LINEAR LDO REG 5V 500mA ADJ TO263-5 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tubes | 130 |
|
$1.8360 / $1.9890 | RFQ |
CAD Models for MIC5209-5.0YU by Microchip Technology Inc
Part Data Attributes for MIC5209-5.0YU by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.6 V
|
Dropout Voltage1-Nom
|
0.35 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
6 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
10.363 mm
|
Line Regulation-Max
|
0.005%
|
Load Regulation-Max
|
0.035%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
5.1 V
|
Output Voltage1-Min
|
4.9 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.902 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
8.7755 mm
|
Alternate Parts for MIC5209-5.0YU
This table gives cross-reference parts and alternative options found for MIC5209-5.0YU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5209-5.0YU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5209-5.0BUT&R | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC5209-5.0YU vs MIC5209-5.0BUT&R |
MIC5209-5.0YUTR | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, LEAD FREE, TO-263, 5 PIN | Micrel Inc | MIC5209-5.0YU vs MIC5209-5.0YUTR |
MIC5209-5.0BU | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Micrel Inc | MIC5209-5.0YU vs MIC5209-5.0BU |
MIC5209-5.0BU | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC5209-5.0YU vs MIC5209-5.0BU |
TL5209-50KTTR | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, TO-263, 5 PIN | Texas Instruments | MIC5209-5.0YU vs TL5209-50KTTR |
MIC5209-5.0YU-TR | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC5209-5.0YU vs MIC5209-5.0YU-TR |
Related Parts for MIC5209-5.0YU
-
MIC5209-5.0YU-TRLinear Regulator ICs
-
TMS320F28054FPNQMicrocontrollers
-
MIC27600YJL-TRSwitching Regulator or Controllers
-
MIC79110YML-TRPower Management Circuits
-
MIC384-2BMOther Analog ICs
-
TLV271QDBVRQ1Operational Amplifiers
-
BSZ097N04LSGATMA1Power Field-Effect Transistors
-
CS5532-ASZAnalog to Digital Converters
-
BSP452HUMA1Peripheral Drivers