Part Details for MIC5233BM5TX by Microchip Technology Inc
Overview of MIC5233BM5TX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC5233BM5TX
MIC5233BM5TX CAD Models
MIC5233BM5TX Part Data Attributes
|
MIC5233BM5TX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5233BM5TX
Microchip Technology Inc
IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +20V,BIPOLAR,TSOP,5PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.27 V | |
JESD-30 Code | R-PDSO-G5 | |
Line Regulation-Max (%/V) | 0.015 | |
Load Regulation-Max(%) | 1% | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |
Alternate Parts for MIC5233BM5TX
This table gives cross-reference parts and alternative options found for MIC5233BM5TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5233BM5TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5233YM5TR | 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | MIC5233BM5TX vs MIC5233YM5TR |
MIC5233YM5-TRVAO | Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.45V Dropout, PDSO5 | Microchip Technology Inc | MIC5233BM5TX vs MIC5233YM5-TRVAO |
MIC5233BM5TR | Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC5233BM5TX vs MIC5233BM5TR |
MIC5233BM5 | Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC5233BM5TX vs MIC5233BM5 |
MIC5233YM5TR | 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | MIC5233BM5TX vs MIC5233YM5TR |
MIC5233YM5TX | IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +20V,BIPOLAR,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC5233BM5TX vs MIC5233YM5TX |
MIC5233BM5TR | Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5233BM5TX vs MIC5233BM5TR |