MIC5235BM5TX
Microchip Technology Inc
Description: IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +20V,BIPOLAR,TSOP,5PIN,PLASTIC

Overview of MIC5235BM5TX by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for MIC5235BM5TX by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5235BM5TX by Microchip Technology Inc

MIC5235BM5TX
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
0.31 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Load Regulation-Max(%)
1%
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
20 V
Output Voltage1-Min
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Packing Method
TR
Qualification Status
Not Qualified
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Want to compare parts?
  1. MIC5235BM5TX
    Microchip Technology Inc
    IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +20V,BIPOLAR,TSOP,5PIN,PLASTIC
    VS

Alternate Parts for MIC5235BM5TX

This table gives cross-reference parts and alternative options found for MIC5235BM5TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5235BM5TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5235BM5 Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.5V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC5235BM5TX vs MIC5235BM5
MIC5235YM5-TR 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 Microchip Technology Inc MIC5235BM5TX vs MIC5235YM5-TR
MIC5235YM5-TX Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.5V Dropout, PDSO5 Microchip Technology Inc MIC5235BM5TX vs MIC5235YM5-TX
MIC5235YM5TX IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +20V,BIPOLAR,TSOP,5PIN,PLASTIC Microchip Technology Inc MIC5235BM5TX vs MIC5235YM5TX
MIC5235YM5TR 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN Micrel Inc MIC5235BM5TX vs MIC5235YM5TR
MIC5235BM5TR Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.5V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC5235BM5TX vs MIC5235BM5TR
Part Number Description Manufacturer Compare
MIC5235BM5TR Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.5V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC5235BM5TX vs MIC5235BM5TR
MIC5235YM5-TX Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.5V Dropout, PDSO5 Microchip Technology Inc MIC5235BM5TX vs MIC5235YM5-TX
MIC5235YM5TR 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN Micrel Inc MIC5235BM5TX vs MIC5235YM5TR
MIC5235YM5TX IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +20V,BIPOLAR,TSOP,5PIN,PLASTIC Microchip Technology Inc MIC5235BM5TX vs MIC5235YM5TX
MIC5235BM5 Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.5V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC5235BM5TX vs MIC5235BM5
MIC5235YM5-TR 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 Microchip Technology Inc MIC5235BM5TX vs MIC5235YM5-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5235BM5TX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5235BM5TX by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC5235BM5TX would you like to use for your alert(s)?
  • Please alert me when MIC5235BM5TX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5235BM5TX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5235BM5TX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5235BM5TX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5235BM5TX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5235BM5TX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: