If you like Findchips… You will love Findchips PRO. Try it Now.
3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8
MIC5236-3.0YMM
Yes
Active
MICROCHIP TECHNOLOGY INC
TSSOP,
compliant
EAR99
8542.39.00.01
7 Weeks
Microchip Technology Inc
1.44
0.5 V
30 V
2.3 V
R-PDSO-G8
e4
3 mm
1
1
8
125 °C
-40 °C
0.15 A
3.06 V
2.94 V
3 V
PLASTIC/EPOXY
TSSOP
RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260
Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.09 mm
YES
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
0.65 mm
DUAL
40
2.97 mm
8,500
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5236-3.3BMMTR Power Circuits | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO8, MSOP-8 | Microchip Technology Inc | MIC5236-3.0YMM vs MIC5236-3.3BMMTR |
MIC5236-3.3BMM Power Circuits | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PDSO8, MSOP-8 | Microchip Technology Inc | MIC5236-3.0YMM vs MIC5236-3.3BMM |
MIC5236-3.0YMM-TR Power Circuits | 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5236-3.0YMM vs MIC5236-3.0YMM-TR |
MIC5236-3.0BMM Power Circuits | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, BIPolar, PDSO8, MSOP-8 | Microchip Technology Inc | MIC5236-3.0YMM vs MIC5236-3.0BMM |
MIC5236-3.0BMMTR Power Circuits | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, PDSO8, MSOP-8 | Micrel Inc | MIC5236-3.0YMM vs MIC5236-3.0BMMTR |
1,593,067 of 3,262,357 parts
-0.03% change vs. last year35,118 of 73,489 parts
+0.16% change vs. last year9,234 of 17,062 parts
+0.14% change vs. last year