Part Details for MIC5236YM by Microchip Technology Inc
Overview of MIC5236YM by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5236YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8229
|
Newark | Ldo, Fixed, 1.24V To 20V, 0.15A, Soic-8, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:20V, Output Voltage Min:1.24V, Output Voltage Max:20V, Output Current Max:150Ma, Dropout Voltage Typ @ Current:350Mv Rohs Compliant: Yes |Microchip MIC5236YM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 285 |
|
$1.9900 / $2.6100 | Buy Now |
DISTI #
576-1285-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
851 In Stock |
|
$1.9100 / $2.5100 | Buy Now |
DISTI #
MIC5236YM
|
Avnet Americas | LDO Regulator Pos 1.24V to 20V 0.15A 8-Pin SOIC Tube - Rail/Tube (Alt: MIC5236YM) RoHS: Compliant Min Qty: 285 Package Multiple: 95 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.9100 / $2.5100 | Buy Now |
DISTI #
998-MIC5236YM
|
Mouser Electronics | LDO Voltage Regulators 150mA, Low Iq LDO RoHS: Compliant | 2208 |
|
$1.5600 / $2.3200 | Buy Now |
DISTI #
MIC5236YM
|
Microchip Technology Inc | 150mA, Low Iq LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
11920 Alternates Available |
|
$1.4700 / $2.5100 | Buy Now |
|
Future Electronics | MIC5236 Series 150 mA ADJ Output Voltage Surface Mount LDO Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 95 Container: Tube | 0Tube |
|
$1.5300 / $1.7400 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 20V 0.15A Automotive 8-Pin SOIC N Tube RoHS: Compliant | 12445 Factory Stock |
|
$1.1800 / $1.4500 | Buy Now |
DISTI #
MIC5236YM
|
Avnet Americas | LDO Regulator Pos 1.24V to 20V 0.15A 8-Pin SOIC Tube - Rail/Tube (Alt: MIC5236YM) RoHS: Compliant Min Qty: 285 Package Multiple: 95 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.9100 / $2.5100 | Buy Now |
DISTI #
MIC5236YM
|
TME | IC: voltage regulator, LDO,linear,adjustable, 3÷30V, 0.15A, SO8 Min Qty: 1 | 270 |
|
$1.5000 / $2.3900 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,linear,adjustable, 3÷30V, 0.15A, SO8 | 11920 |
|
RFQ |
Part Details for MIC5236YM
MIC5236YM CAD Models
MIC5236YM Part Data Attributes
|
MIC5236YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5236YM
Microchip Technology Inc
IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +20V,BIPOLAR,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max (%/V) | 0.01805 | |
Load Regulation-Max(%) | 0.6% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC5236YM
This table gives cross-reference parts and alternative options found for MIC5236YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5236YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5236BMTR | Adjustable Positive LDO Regulator, 0.5V Dropout, PDSO8, POWER, SOIC-8 | Micrel Inc | MIC5236YM vs MIC5236BMTR |
MIC5236BM | Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.5V Dropout, BIPolar, PDSO8, POWER, SOIC-8 | Micrel Inc | MIC5236YM vs MIC5236BM |