Part Details for MIC5255-3.0YM5-TR by Microchip Technology Inc
Results Overview of MIC5255-3.0YM5-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5255-3.0YM5-TR Information
MIC5255-3.0YM5-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5255-3.0YM5-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72Y5345
|
Newark | Ldo, Fixed, 3V, 0.15A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage - Nom:3V, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output Rohs Compliant: Yes |Microchip MIC5255-3.0YM5-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1357 |
|
$0.5150 / $0.6300 | Buy Now |
|
DISTI #
71Y1902
|
Newark | 150Ma Low Noise Ucap Ldo 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5255-3.0YM5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5090 | Buy Now |
|
DISTI #
MIC5255-3.0YM5-TR
|
Avnet Americas | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC5255-3.0YM5-TR) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5125 / $0.5857 | Buy Now |
|
DISTI #
MIC5255-3.0YM5-TR
|
Microchip Technology Inc | 150mA Low Noise uCap LDO, SOT-23, Projected EOL: 2034-01-25 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | In Stock: 2095 and Alternates Available |
|
$0.4600 / $0.6300 | Buy Now |
|
|
NAC | 150mA Low Noise uCap LDO. - POWER ANALOG Product Line RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5100 / $0.6300 | Buy Now |
|
DISTI #
MIC5255-3.0YM5-TR
|
Avnet Silica | LDO Regulator Pos 3V 015A 5Pin SOT23 TR (Alt: MIC5255-3.0YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MIC5255Series3VFixedOutput150mASMTµCapCMOSLDORegulator-SOT-23-5 | 36003 |
|
RFQ | |
|
DISTI #
MIC5255-3.0YM5-TR
|
EBV Elektronik | LDO Regulator Pos 3V 015A 5Pin SOT23 TR (Alt: MIC5255-3.0YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 60dB(10Hz) Positive Fixed 3V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 30 |
|
$0.7285 / $0.7700 | Buy Now |
|
|
Win Source Electronics | IC REG LDO 3V 0.15A SOT23-5 | 32503 |
|
$0.5020 / $0.7530 | Buy Now |
US Tariff Estimator: MIC5255-3.0YM5-TR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MIC5255-3.0YM5-TR
MIC5255-3.0YM5-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIC5255-3.0YM5-TR Part Data Attributes
|
|
MIC5255-3.0YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5255-3.0YM5-TR
Microchip Technology Inc
150mA Low Noise uCap LDO
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | SOT-23, 5 PIN | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT-23-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.25 V | |
| Dropout Voltage1-Nom | 0.135 V | |
| Input Voltage Absolute-Max | 7 V | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 4 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 mm | |
| Line Regulation-Max | 0.003% | |
| Load Regulation-Max | 0.075% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 3.06 V | |
| Output Voltage1-Min | 2.94 V | |
| Output Voltage1-Nom | 3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Screening Level | TS 16949 | |
| Seated Height-Max | 1.45 mm | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.6 mm |
MIC5255-3.0YM5-TR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MIC5255-3.0YM5-TR is 6V. Exceeding this voltage may damage the device.
-
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR of 1 ohm or less.
-
The minimum input voltage required for the MIC5255-3.0YM5-TR to operate is 2.5V. However, the device can operate down to 2.2V with reduced performance.
-
The MIC5255-3.0YM5-TR is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures, and the output voltage may drop. It is recommended to derate the output current at high temperatures.
-
The power dissipation of the MIC5255-3.0YM5-TR can be calculated using the formula: Pd = (Vin - Vout) x Iout. Where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.