Part Details for MIC5320-JJYD6-TR by Microchip Technology Inc
Overview of MIC5320-JJYD6-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MIC5320-JJYD6-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2320
|
Newark | Dual 150Ma Ldo Dual Enable 6 Tsot 2.9X1.6X1.0Mm T/R Rohs Compliant: Yes |Microchip MIC5320-JJYD6-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 | Buy Now |
DISTI #
576-3786-1-ND
|
DigiKey | IC REG LINEAR 2.5V/2.5V TSOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1789 In Stock |
|
$0.8875 / $1.1000 | Buy Now |
DISTI #
MIC5320-JJYD6-TR
|
Avnet Americas | LDO Regulator Pos 2.5V/2.5V 0.15A 6-Pin TSOT T/R - Tape and Reel (Alt: MIC5320-JJYD6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8300 / $1.1000 | Buy Now |
DISTI #
998-MIC5320-JJYD6TR
|
Mouser Electronics | LDO Voltage Regulators Dual 150mA LDO Dual Enable RoHS: Compliant | 0 |
|
$0.8870 | Order Now |
DISTI #
MIC5320-JJYD6-TR
|
Microchip Technology Inc | Dual 150mA LDO Dual Enable, Projected EOL: 2034-11-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7900 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9110 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.5V2.5V 0.15A/0.15A 6-Pin TSOT-23 T/R RoHS: Compliant | 0 |
|
$0.8810 / $1.8460 | Buy Now |
|
NAC | Dual 150mA LDO Dual Enable - Package: 6 TSOT 2.9x1.6x1.0mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8900 / $1.0900 | Buy Now |
|
Master Electronics | LDO Regulator Pos 2.5V2.5V 0.15A/0.15A 6-Pin TSOT-23 T/R RoHS: Compliant | 0 |
|
$0.8810 / $1.8460 | Buy Now |
Part Details for MIC5320-JJYD6-TR
MIC5320-JJYD6-TR CAD Models
MIC5320-JJYD6-TR Part Data Attributes
|
MIC5320-JJYD6-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5320-JJYD6-TR
Microchip Technology Inc
Fixed Positive LDO Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.035 V | |
Dropout Voltage2-Max | 0.1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Output Voltage2-Max | 2.575 V | |
Output Voltage2-Min | 2.425 V | |
Output Voltage2-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5320-JJYD6-TR
This table gives cross-reference parts and alternative options found for MIC5320-JJYD6-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5320-JJYD6-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5320-2.5/2.5YD6-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5320-JJYD6-TR vs MIC5320-2.5/2.5YD6-TR |