Part Details for MIC5355-S4YMME by Microchip Technology Inc
Overview of MIC5355-S4YMME by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5355-S4YMME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC5355-S4YMME
|
Avnet Americas | LDO Regulator Pos 3.3V/1.2V 0.5A 8-Pin MSOP Tube - Rail/Tube (Alt: MIC5355-S4YMME) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
MIC5355-S4YMME
|
Avnet Americas | LDO Regulator Pos 3.3V/1.2V 0.5A 8-Pin MSOP Tube - Rail/Tube (Alt: MIC5355-S4YMME) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
MIC5355-S4YMME
|
Avnet Americas | LDO Regulator Pos 3.3V/1.2V 0.5A 8-Pin MSOP Tube - Rail/Tube (Alt: MIC5355-S4YMME) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Tube | 0 |
|
RFQ |
Part Details for MIC5355-S4YMME
MIC5355-S4YMME CAD Models
MIC5355-S4YMME Part Data Attributes
|
MIC5355-S4YMME
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5355-S4YMME
Microchip Technology Inc
MIC5355-S4YMME
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.35 V | |
Dropout Voltage2-Max | 0.8 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-609 Code | e3 | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 1.236 V | |
Output Voltage2-Min | 1.164 V | |
Output Voltage2-Nom | 1.2 V | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN |
Alternate Parts for MIC5355-S4YMME
This table gives cross-reference parts and alternative options found for MIC5355-S4YMME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5355-S4YMME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5355-3.3/1.2YMME | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 | Microchip Technology Inc | MIC5355-S4YMME vs MIC5355-3.3/1.2YMME |