Part Details for MIC5355-SCYMME by Microchip Technology Inc
Overview of MIC5355-SCYMME by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5355-SCYMME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2576
|
Newark | Dual 500Ma Ucap Low Dropout, Micropower Linear Regulator 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC5355-SCYMME Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5520 | Buy Now |
DISTI #
576-3881-5-ND
|
DigiKey | IC REG LINEAR 1V/3.3V 8MSOP Min Qty: 700 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5200 | Buy Now |
DISTI #
MIC5355-SCYMME
|
Avnet Americas | LDO Regulator Pos 3.3V/1V 0.5A 8-Pin MSOP Tube - Rail/Tube (Alt: MIC5355-SCYMME) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Tube | 0 |
|
$0.5200 / $0.6800 | Buy Now |
DISTI #
998-MIC5355-SCYMME
|
Mouser Electronics | LDO Voltage Regulators Dual 500mA uCap Low Dropout, Micropower Linear Regulator RoHS: Compliant | 0 |
|
$0.5200 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4353 / $0.5462 | Buy Now |
DISTI #
MIC5355-SCYMME
|
TME | IC: voltage regulator, LDO,linear,fixed, 1V,3.3V, 0.5A, MSOP8, SMD Min Qty: 1 | 0 |
|
$0.5510 / $0.7710 | RFQ |
|
NAC | Dual 500mA uCap Low Dropout, Micropower Linear Regulator - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Tube | 0 |
|
$0.5400 / $0.6600 | Buy Now |
|
Chip1Cloud | Dual 500mA ��Cap Low Dropout, Micropower Linear Regulator | IC REG LINEAR 1V/3.3V 8MSOP | 2500 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4353 / $0.5462 | Buy Now |
Part Details for MIC5355-SCYMME
MIC5355-SCYMME CAD Models
MIC5355-SCYMME Part Data Attributes
|
MIC5355-SCYMME
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5355-SCYMME
Microchip Technology Inc
MIC5355-SCYMME
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.35 V | |
Dropout Voltage2-Max | 0.8 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-609 Code | e3 | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 1.03 V | |
Output Voltage2-Min | 0.97 V | |
Output Voltage2-Nom | 1 V | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN |
Alternate Parts for MIC5355-SCYMME
This table gives cross-reference parts and alternative options found for MIC5355-SCYMME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5355-SCYMME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5355-3.3/1.0YMME | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 | Microchip Technology Inc | MIC5355-SCYMME vs MIC5355-3.3/1.0YMME |
MIC5355-SCYMME-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5355-SCYMME vs MIC5355-SCYMME-TR |