Datasheets
MIC5356-JGYMME by:

MIC5356-JGYMME

Part Details for MIC5356-JGYMME by Microchip Technology Inc

Overview of MIC5356-JGYMME by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MIC5356-JGYMME

Part # Distributor Description Stock Price Buy
DISTI # 71Y2584
Newark Dual 500Ma Ucap Low Dropout, Micropower Linear Regulator W/ Active Pull-Down 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC5356-JGYMME Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.5520
$0.5520 Buy Now
DISTI # 576-3884-5-ND
DigiKey IC REG LINEAR 1.8V/2.5V 8MSOP Min Qty: 700 Lead time: 52 Weeks Container: Tube Temporarily Out of Stock
  • 700 $0.5200
$0.5200 Buy Now
DISTI # MIC5356-JGYMME
Avnet Americas DUAL 500MA UCAP LOW DROPOUT MICROPOWER LINEAR REGULATOR W/ - Rail/Tube (Alt: MIC5356-JGYMME) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Tube 0
  • 1 $0.6800
  • 25 $0.5500
  • 100 $0.5200
$0.5200 / $0.6800 Buy Now
DISTI # 998-MIC5356-JGYMME
Mouser Electronics LDO Voltage Regulators Dual 500mA uCap Low Dropout, Micropower Linear Regulator w/ Active Pull-Down RoHS: Compliant 0
  • 1 $0.6800
  • 25 $0.5500
  • 100 $0.5200
$0.5200 / $0.6800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 0
  • 100 $0.5520
$0.5520 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.5462
  • 300 $0.4998
  • 1,000 $0.4923
  • 2,500 $0.4666
  • 5,000 $0.4596
  • 7,500 $0.4487
  • 10,000 $0.4419
  • 15,000 $0.4353
$0.4353 / $0.5462 Buy Now
DISTI # MIC5356-JGYMME
Avnet Americas DUAL 500MA UCAP LOW DROPOUT MICROPOWER LINEAR REGULATOR W/ - Rail/Tube (Alt: MIC5356-JGYMME) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Tube 0
  • 1 $0.6800
  • 25 $0.5500
  • 100 $0.5200
$0.5200 / $0.6800 Buy Now
DISTI # MIC5356-JGYMME
TME IC: voltage regulator, LDO,linear,fixed, 1.8V,2.5V, 0.5A, MSOP8 Min Qty: 1 0
  • 1 $0.7710
  • 5 $0.6940
  • 25 $0.6130
  • 100 $0.5510
$0.5510 / $0.7710 RFQ
DISTI # MIC5356-JGYMME
Avnet Americas DUAL 500MA UCAP LOW DROPOUT MICROPOWER LINEAR REGULATOR W/ - Rail/Tube (Alt: MIC5356-JGYMME) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Tube 0
  • 1 $0.6800
  • 25 $0.5500
  • 100 $0.5200
$0.5200 / $0.6800 Buy Now
NAC Dual 500mA uCap Low Dropout, Micropower Linear Regulator w/ Active Pull-Down - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Tube 0
  • 1 $0.6600
  • 100 $0.6000
  • 500 $0.5500
  • 1,000 $0.5400
$0.5400 / $0.6600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 100 $0.5462
  • 300 $0.4998
  • 1,000 $0.4923
  • 2,500 $0.4666
  • 5,000 $0.4596
  • 7,500 $0.4487
  • 10,000 $0.4419
  • 15,000 $0.4353
$0.4353 / $0.5462 Buy Now

Part Details for MIC5356-JGYMME

MIC5356-JGYMME CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MIC5356-JGYMME Part Data Attributes

MIC5356-JGYMME Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MIC5356-JGYMME Microchip Technology Inc MIC5356-JGYMME
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
Dropout Voltage1-Max 0.8 V
Dropout Voltage1-Nom 0.35 V
Dropout Voltage2-Max 0.8 V
Input Voltage-Max 5.5 V
Input Voltage-Min 2.5 V
JESD-609 Code e3
Load Regulation-Max 0.025%
Number of Functions 1
Number of Outputs 2
Output Current1-Max 0.5 A
Output Current2-Max 0.5 A
Output Voltage1-Max 2.575 V
Output Voltage1-Min 2.425 V
Output Voltage1-Nom 2.5 V
Output Voltage2-Max 1.854 V
Output Voltage2-Min 1.746 V
Output Voltage2-Nom 1.8 V
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Terminal Finish MATTE TIN

Alternate Parts for MIC5356-JGYMME

This table gives cross-reference parts and alternative options found for MIC5356-JGYMME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5356-JGYMME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MIC5356-2.5/1.8YMME DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 Microchip Technology Inc MIC5356-JGYMME vs MIC5356-2.5/1.8YMME
MIC5356-JGYMME-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5356-JGYMME vs MIC5356-JGYMME-TR
Part Number Description Manufacturer Compare
MIC5356-JGYMME-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5356-JGYMME vs MIC5356-JGYMME-TR
MIC5356-2.5/1.8YMME DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 Microchip Technology Inc MIC5356-JGYMME vs MIC5356-2.5/1.8YMME
MIC5355-JGYMME MIC5355-JGYMME Microchip Technology Inc MIC5356-JGYMME vs MIC5355-JGYMME

MIC5356-JGYMME Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5356-JGYMME by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5356-JGYMME by Microchip Technology Inc

  • Please alert me when MIC5356-JGYMME inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIC5356-JGYMME alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5356-JGYMME to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIC5356-JGYMME alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5356-JGYMME.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5356-JGYMME by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: