Part Details for MIC5357-MGYMME by Microchip Technology Inc
Overview of MIC5357-MGYMME by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5357-MGYMME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2598
|
Newark | High Performance Dual 500Ma Uldo 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC5357-MGYMME Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6360 | Buy Now |
DISTI #
51AK9200
|
Newark | Uldo, 500Ma, Dual, Ln, 8Msop |Microchip MIC5357-MGYMME Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8910 / $1.5300 | Buy Now |
DISTI #
576-3847-ND
|
DigiKey | IC REG LINEAR 1.8V/2.8V 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
172 In Stock |
|
$0.6500 / $0.8000 | Buy Now |
DISTI #
MIC5357-MGYMME
|
Avnet Americas | LDO Regulator Pos 2.8V/1.8V 0.5A 8-Pin MSOP EP Tube - Rail/Tube (Alt: MIC5357-MGYMME) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.6000 / $0.8000 | Buy Now |
DISTI #
998-MIC5357-MGYMME
|
Mouser Electronics | LDO Voltage Regulators High Performance Dual 500mA ULDO RoHS: Compliant | 208 |
|
$0.6500 / $0.8000 | Buy Now |
DISTI #
MIC5357-MGYMME
|
Microchip Technology Inc | High Performance Dual 500mA ULDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
20 Alternates Available |
|
$0.5800 / $0.8000 | Buy Now |
|
Future Electronics | MIC5357 Series 2.8 / 1.8 V 500 mA SMT Dual ULDO Regulator - MSOP-8EP RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.7000 / $0.8000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V2.8V 0.5A/0.5A 8-Pin MSOP EP Tube RoHS: Compliant | 0 |
|
$0.6190 / $0.7540 | Buy Now |
DISTI #
MIC5357-MGYMME
|
Avnet Americas | LDO Regulator Pos 2.8V/1.8V 0.5A 8-Pin MSOP EP Tube - Rail/Tube (Alt: MIC5357-MGYMME) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.6000 / $0.8000 | Buy Now |
DISTI #
MIC5357-MGYMME
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V,2.8V, 0.5A, MSOP8 Min Qty: 1 | 0 |
|
$0.8000 / $1.1100 | RFQ |
Part Details for MIC5357-MGYMME
MIC5357-MGYMME CAD Models
MIC5357-MGYMME Part Data Attributes
|
MIC5357-MGYMME
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5357-MGYMME
Microchip Technology Inc
MIC5357-MGYMME
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.13 V | |
Dropout Voltage2-Max | 0.3 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.07% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 1.854 V | |
Output Voltage2-Min | 1.746 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.04 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MIC5357-MGYMME
This table gives cross-reference parts and alternative options found for MIC5357-MGYMME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5357-MGYMME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5357-2.8/1.8YMME | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 | Microchip Technology Inc | MIC5357-MGYMME vs MIC5357-2.8/1.8YMME |