There are no models available for this part yet.
Overview of MIC5365-1.8YMT-TZ by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5365-1.8YMT-TZ by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y2628
|
Newark | Ultra Small Single 150Ma Ldo 4 Udfn 1.01.0Mm T/R Rohs Compliant: Yes |Microchip MIC5365-1.8YMT-TZ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 | Buy Now | |
DISTI #
576-3946-1-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA 4TMLF Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43668 In Stock |
|
$0.1200 / $0.1800 | Buy Now | |
DISTI #
MIC5365-1.8YMT-TZ
|
Avnet Americas | LDO Regulator Pos 1.8V 0.15A 4-Pin UDFN T/R - Tape and Reel (Alt: MIC5365-1.8YMT-TZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1222 / $0.1800 | Buy Now | |
DISTI #
998-MIC5365-1.8YMTTZ
|
Mouser Electronics | LDO Voltage Regulators Ultra Small Single 150mA LDO RoHS: Compliant | 29645 |
|
$0.1200 / $0.1800 | Buy Now | |
DISTI #
MIC5365-1.8YMT-TZ
|
Microchip Technology Inc | Ultra Small Single 150mA LDO, Projected EOL: 2034-12-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.1200 / $0.1800 | Buy Now | |
Future Electronics | ULTRA SMALL SINGLE 150MA LDO RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1480 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0967 / $0.1037 | Buy Now | ||
NAC | Ultra Small Single 150mA LDO - Package: 4 UDFN 1.01.0mm T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1400 / $0.1700 | Buy Now | ||
DISTI #
MIC5365-1.8YMT-TZ
|
Avnet Silica | LDO Regulator Pos 1.8V 0.15A 4-Pin UDFN T/R (Alt: MIC5365-1.8YMT-TZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MIC5365-1.8YMT-TZ
|
EBV Elektronik | LDO Regulator Pos 1.8V 0.15A 4-Pin UDFN T/R (Alt: MIC5365-1.8YMT-TZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MIC5365-1.8YMT-TZ by Microchip Technology Inc
Part Data Attributes for MIC5365-1.8YMT-TZ by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MLF-4
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.38 V
|
Dropout Voltage1-Nom
|
0.18 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
S-PDSO-N4
|
JESD-609 Code
|
e4
|
Length
|
1 mm
|
Line Regulation-Max
|
0.0054%
|
Load Regulation-Max
|
0.018%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
1.854 V
|
Output Voltage1-Min
|
1.746 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSON
|
Package Equivalence Code
|
SOLCC4,.04,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.625 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
3%
|
Width
|
1 mm
|
Alternate Parts for MIC5365-1.8YMT-TZ
This table gives cross-reference parts and alternative options found for MIC5365-1.8YMT-TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5365-1.8YMT-TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5366-1.8YMTTR | 1.8V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4, 1 X 1 MM, GREEN, MLF-4 | Micrel Inc | MIC5365-1.8YMT-TZ vs MIC5366-1.8YMTTR |
NCP105AMX180TCG | LDO Regulator, 150 mA, High PSRR, High Accuracy 1.8V, AD, 5000-REEL | onsemi | MIC5365-1.8YMT-TZ vs NCP105AMX180TCG |
MIC5365-1.8YD5 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5365-1.8YMT-TZ vs MIC5365-1.8YD5 |
MIC5366-1.8YMT | 1.8V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5365-1.8YMT-TZ vs MIC5366-1.8YMT |
MIC5365-1.8YD5-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5365-1.8YMT-TZ vs MIC5365-1.8YD5-TR |
NCP105AMX180TBG | LDO Regulator, 150 mA, High PSRR, High Accuracy 1.8V, AD, TB orientation, 3000-REEL | onsemi | MIC5365-1.8YMT-TZ vs NCP105AMX180TBG |
MIC5366-1.8YMTTR | 1.8V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4, 1 X 1 MM, GREEN, MLF-4 | Microchip Technology Inc | MIC5365-1.8YMT-TZ vs MIC5366-1.8YMTTR |
MIC5365-1.8YC5 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5365-1.8YMT-TZ vs MIC5365-1.8YC5 |
MIC5365-1.8YMT-TR | 1.8V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5365-1.8YMT-TZ vs MIC5365-1.8YMT-TR |
MIC5366-1.8YMT-TR | 1.8V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5365-1.8YMT-TZ vs MIC5366-1.8YMT-TR |