There are no models available for this part yet.
Overview of MIC5502-1.8YMT-T5 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC5502-1.8YMT-T5 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MIC5502-1.8YMT-T5-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 4TDFN Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
MIC5502-1.8YMT-T5
|
Avnet Americas | GENERAL PURPOSE SINGLE 300MA LDO WITH AUTO DISCHARGE - Tape and Reel (Alt: MIC5502-1.8YMT-T5) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | ||
NAC | General Purpose Single 300mA LDO with auto discharge - Package: 4 UDFN 1.01.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |||
DISTI #
MIC5502-1.8YMT-T5
|
EBV Elektronik | (Alt: MIC5502-1.8YMT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MIC5502-1.8YMT-T5 by Microchip Technology Inc
Part Data Attributes for MIC5502-1.8YMT-T5 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TDFN-4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.38 V
|
Dropout Voltage1-Nom
|
0.16 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
S-PDSO-N4
|
JESD-609 Code
|
e4
|
Length
|
1 mm
|
Line Regulation-Max
|
0.0162%
|
Load Regulation-Max
|
0.04%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
1.854 V
|
Output Voltage1-Min
|
1.746 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC4,.04,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
0.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
3%
|
Width
|
1 mm
|
Alternate Parts for MIC5502-1.8YMT-T5
This table gives cross-reference parts and alternative options found for MIC5502-1.8YMT-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5502-1.8YMT-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5502-1.8YMT | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5502-1.8YMT-T5 vs MIC5502-1.8YMT |
MIC5502-1.8YMT-TR | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5502-1.8YMT-T5 vs MIC5502-1.8YMT-TR |
Related Parts for MIC5502-1.8YMT-T5
-
MIC5353-2.5YMT-TRLinear Regulator ICs
-
MIC4723YML-TRSwitching Regulator or Controllers
-
MIC708MTRPower Management Circuits
-
MIHW1027Other Analog ICs
-
MIC911BM5TROperational Amplifiers
-
MIC59P60BVPeripheral Drivers
-
MI-J7W-IA-F4Power Supply Modules
-
MIC61150-10YMMEOther Regulators
-
MID400WVOptocoupler