-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LDO 1.8V 0.3A 5SOT23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8560
|
Newark | Ldo, Fixed, 1.8V, 0.3A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip MIC5504-1.8YM5-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1263 |
|
$0.0990 | Buy Now |
DISTI #
44AC2636
|
Newark | Ldo, Fixed, 1.8V, 0.3A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Dropout Rohs Compliant: Yes |Microchip MIC5504-1.8YM5-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1220 / $0.1630 | Buy Now |
DISTI #
71Y2844
|
Newark | Single 300Ma Ldo With Enable Pull-Down & Auto Discharge 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5504-1.8YM5-TR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 | Buy Now |
DISTI #
576-4879-1-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA SOT23-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
211619 In Stock |
|
$0.1100 / $0.1600 | Buy Now |
DISTI #
41AH8560
|
Avnet Americas | LDO Regulator Pos 1.8V 300mA 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 41AH8560) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Ammo Pack | 1263 Partner Stock |
|
$0.1200 / $0.1660 | Buy Now |
DISTI #
MIC5504-1.8YM5-TR
|
Avnet Americas | LDO Regulator Pos 1.8V 300mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC5504-1.8YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1111 / $0.1600 | Buy Now |
DISTI #
998-MIC5504-1.8YM5TR
|
Mouser Electronics | LDO Voltage Regulators Single 300mA LDO with Enable Pull-Down & Auto Discharge RoHS: Compliant | 35588 |
|
$0.1100 / $0.1600 | Buy Now |
DISTI #
MIC5504-1.8YM5-TR
|
Microchip Technology Inc | Single 300mA LDO with Enable Pull-Down & Auto Discharge, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes | 41050 |
|
$0.1100 / $0.1600 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 6000Reel |
|
$0.1350 / $0.1440 | Buy Now |
|
Onlinecomponents.com | Single Output LDO - 300mA - 1.8VDC - Auto-Discharge & Internal EN Pull-Down - 5-Lead SOT23 RoHS: Compliant |
12000 In Stock 33000 Factory Stock |
|
$0.0967 / $0.1111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5504-1.8YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5504-1.8YM5-TR
Microchip Technology Inc
IC REG LDO 1.8V 0.3A 5SOT23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 29 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0162% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC5504-1.8YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5504-1.8YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5504-1.8YM5 | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5504-1.8YM5-TR vs MIC5504-1.8YM5 |