-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LDO 2.5V 0.3A 5SOT23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2852
|
Newark | Single 300Ma Ldo With Enable Pull-Down & Auto Discharge 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5504-2.5YM5-TR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 | Buy Now |
DISTI #
576-4880-1-ND
|
DigiKey | IC REG LINEAR 2.5V 300MA SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7691 In Stock |
|
$0.1100 / $0.1600 | Buy Now |
DISTI #
MIC5504-2.5YM5-TR
|
Avnet Americas | LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC5504-2.5YM5-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1111 / $0.1600 | Buy Now |
DISTI #
998-MIC5504-2.5YM5TR
|
Mouser Electronics | LDO Voltage Regulators Single 300mA LDO with Enable Pull-Down & Auto Discharge RoHS: Compliant | 25094 |
|
$0.1100 / $0.1600 | Buy Now |
DISTI #
MIC5504-2.5YM5-TR
|
Microchip Technology Inc | Single 300mA LDO with Enable Pull-Down & Auto Discharge, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes | 147443 |
|
$0.1100 / $0.1600 | Buy Now |
|
Future Electronics | 300 mA Single Output LDO in Small Packages RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.1250 / $0.1360 | Buy Now |
|
Onlinecomponents.com | Single Output LDO - 300mA - 2.5VDC - Auto-Discharge & Internal EN Pull-Down - 5-Lead SOT23 RoHS: Compliant |
12000 In Stock 138000 Factory Stock |
|
$0.0940 / $0.1066 | Buy Now |
|
NAC | Single 300mA LDO with Enable Pull-Down & Auto Discharge - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 111000 |
|
$0.1300 / $0.1500 | Buy Now |
DISTI #
MIC5504-2.5YM5-TR
|
Avnet Silica | LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R (Alt: MIC5504-2.5YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S505200991876
|
Chip1Stop | Single 300mA LDO with Enable Pull-Down & Auto Discharge RoHS: Compliant Container: Cut Tape | 5728 |
|
$0.0875 / $0.0896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5504-2.5YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5504-2.5YM5-TR
Microchip Technology Inc
IC REG LDO 2.5V 0.3A 5SOT23
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0225% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |